Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | ND9ACB2A0GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4626822 |
| Product Range | ix Industrial ND9 Series |
| Your Part Number |
115 total stock globally
Need more?
115 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.840 ($64.724) |
| 5+ | $54.430 ($59.873) |
| 10+ | $50.010 ($55.011) |
| 25+ | $47.680 ($52.448) |
| 50+ | $45.350 ($49.885) |
| 100+ | $45.180 ($49.698) |
Price for:Each
Minimum: 1
Multiple: 1
$58.84 ($64.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | ND9ACB2A0GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4626822 |
| Product Range | ix Industrial ND9 Series |
| LAN Category | Cat6a |
| Connector to Connector | IX Type A Plug to IX Type A Plug |
| Cable Construction | - |
| Jacket Colour | - |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| Product Range | ix Industrial ND9 Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| LAN Category | Cat6a |
|---|---|
| Cable Construction | - |
| Cable Length - Metric | 1m |
| Product Range | ix Industrial ND9 Series |
| Connector to Connector | IX Type A Plug to IX Type A Plug |
|---|---|
| Jacket Colour | - |
| Cable Length - Imperial | 3.3ft |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
