
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | MUSB-K552-30Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 275167301 |
| Product Range | MUSB |
| Your Part Number |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.220 ($15.642) |
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | MUSB-K552-30Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 275167301 |
| Product Range | MUSB |
| USB Connector Type | Micro USB Type AB |
| USB Standard | USB 2.0 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 5Ways |
| Connector Mounting | Panel Mount |
| Orientation | Vertical |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | MUSB |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
The MUSB-K552-30 is a 5-contact 1.8A Micro AB series rugged USB Receptacle offers vertical termination. The receptacle with rear shield, unified thread and no dust cover. This connector meets military shock and vibration levels and IP67 per IEC 60529 in mated and unmated conditions. The connector system is designed to provide a standard USB interface for enclosures exposed to harsh environments. Connector mates with any standard USB 2.0 plug and achieves data rates up to 480Mb/s (USB 2.0). It is made of engineering thermoplastic housing and phosphor bronze with 30µ-inch minimum gold over 50µ-inch minimum nickel contacts.
- 30mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 10000 Mating cycles
- UL94V-0 Flammability rating
- -40 to 105°C Operating temperature range
Applications
Industrial, Medical, Consumer Electronics, Aerospace, Defence, Military, Portable Devices, Test & Measurement, Signalling
Technical Specifications
| USB Connector Type | Micro USB Type AB |
|---|---|
| Gender | Receptacle |
| Connector Mounting | Panel Mount |
| Contact Material | Copper Alloy |
| Product Range | MUSB |
| USB Standard | USB 2.0 |
|---|---|
| No. of Positions | 5Ways |
| Orientation | Vertical |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004763 |
