Print Page
FLHC6C008A0
Cable Assembly, BrightConnX, Wire to Board Plug to Wire to Board Receptacle, 6 Ways, 2.5 mm, 1 Row
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | FLHC6C008A0Copy |
| Order Code | 4170381 |
| Product Range | FLH Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.800 ($12.980) |
| 10+ | $10.030 ($11.033) |
| 100+ | $8.950 ($9.845) |
| 250+ | $8.180 ($8.998) |
| 500+ | $7.790 ($8.569) |
| 1000+ | $7.610 ($8.371) |
Price for:Each
Minimum: 1
Multiple: 1
$11.80 ($12.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | FLHC6C008A0Copy |
| Order Code | 4170381 |
| Product Range | FLH Series |
| Connector to Connector | Wire to Board Plug to Wire to Board Receptacle |
| No. of Positions | 6Ways |
| Connector Pitch | 2.5mm |
| No. of Rows | 1 Row |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| Product Range | FLH Series |
| Wire Gauge | 18AWG |
| Jacket Colour | Black |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Connector to Connector | Wire to Board Plug to Wire to Board Receptacle |
|---|---|
| Connector Pitch | 2.5mm |
| Cable Length - Metric | 1m |
| Product Range | FLH Series |
| Jacket Colour | Black |
| No. of Positions | 6Ways |
|---|---|
| No. of Rows | 1 Row |
| Cable Length - Imperial | 3.3ft |
| Wire Gauge | 18AWG |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .063624 |
