Print Page
FLHB3C008C0
Cable Assembly, BrightConnX, Wire to Board Receptacle to Wire to Board Receptacle, 3 Ways, 2.5 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | FLHB3C008C0Copy |
| Order Code | 4170356 |
| Product Range | FLH Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.380 ($13.618) |
| 10+ | $10.520 ($11.572) |
| 100+ | $9.390 ($10.329) |
| 250+ | $8.580 ($9.438) |
| 500+ | $8.170 ($8.987) |
| 1000+ | $8.020 ($8.822) |
Price for:Each
Minimum: 1
Multiple: 1
$12.38 ($13.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | FLHB3C008C0Copy |
| Order Code | 4170356 |
| Product Range | FLH Series |
| Connector to Connector | Wire to Board Receptacle to Wire to Board Receptacle |
| No. of Positions | 3Ways |
| Connector Pitch | 2.5mm |
| No. of Rows | 1 Row |
| Cable Length - Metric | 3m |
| Cable Length - Imperial | 9.84ft |
| Product Range | FLH Series |
| Wire Gauge | 18AWG |
| Jacket Colour | Black |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Connector to Connector | Wire to Board Receptacle to Wire to Board Receptacle |
|---|---|
| Connector Pitch | 2.5mm |
| Cable Length - Metric | 3m |
| Product Range | FLH Series |
| Jacket Colour | Black |
| No. of Positions | 3Ways |
|---|---|
| No. of Rows | 1 Row |
| Cable Length - Imperial | 9.84ft |
| Wire Gauge | 18AWG |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .091626 |
