Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | DSCA15M13D0A0001Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4840969 |
| Your Part Number |
88 total stock globally
Need more?
88 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.860 ($36.146) |
| 10+ | $27.930 ($30.723) |
| 25+ | $26.180 ($28.798) |
| 100+ | $24.730 ($27.203) |
Price for:Each
Minimum: 1
Multiple: 1
$32.86 ($36.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | DSCA15M13D0A0001Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4840969 |
| Connector to Connector | D-Sub Plug to D-Sub Plug |
| No. of Positions | 15Ways |
| Cable Length - Imperial | 3.3ft |
| Cable Length - Metric | 1m |
| Jacket Colour | Black |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector to Connector | D-Sub Plug to D-Sub Plug |
|---|---|
| Cable Length - Imperial | 3.3ft |
| Jacket Colour | Black |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Positions | 15Ways |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
