Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | DSCA09H13D0A0001Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4840971 |
| Your Part Number |
75 total stock globally
Need more?
75 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.290 ($33.319) |
| 10+ | $25.740 ($28.314) |
| 25+ | $24.130 ($26.543) |
| 100+ | $22.620 ($24.882) |
Price for:Each
Minimum: 1
Multiple: 1
$30.29 ($33.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | DSCA09H13D0A0001Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4840971 |
| Connector to Connector | D-Sub Plug to D-Sub Receptacle |
| No. of Positions | 9Ways |
| Cable Length - Imperial | 3.3ft |
| Cable Length - Metric | 1m |
| Jacket Colour | Black |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector to Connector | D-Sub Plug to D-Sub Receptacle |
|---|---|
| Cable Length - Imperial | 3.3ft |
| Jacket Colour | Black |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Positions | 9Ways |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
