Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD25S24A4GL00LF.Copy
Manufacturer Standard Lead Time3 weeks
Order Code3728734
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 240+ | $4.040 ($4.444) |
| 250+ | $3.710 ($4.081) |
| 500+ | $3.640 ($4.004) |
| 1000+ | $3.320 ($3.652) |
Price for:Each
Minimum: 240
Multiple: 240
$969.60 ($1,066.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD25S24A4GL00LF.Copy
Manufacturer Standard Lead Time3 weeks
Order Code3728734
D Sub Connector TypeStandard
Product Range-
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
Product Range
-
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for D25S24A4GL00LF.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015604
