Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86564620064LFCopy
Manufacturer Standard Lead Time21 weeks
Order Code4826795
Product Range8656 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.115 ($0.1265) |
| 1000+ | $0.107 ($0.1177) |
| 2500+ | $0.085 ($0.0935) |
| 5000+ | $0.082 ($0.0902) |
| 10000+ | $0.079 ($0.0869) |
| 20000+ | $0.078 ($0.0858) |
Price for:Each
Minimum: 100
Multiple: 100
$11.50 ($12.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86564620064LFCopy
Manufacturer Standard Lead Time21 weeks
Order Code4826795
Product Range8656 Series
For Use WithAmphenol 8656 Series D Sub Housing Connectors
D Sub Contact TypePin (Male)
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product Range8656 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Amphenol 8656 Series D Sub Housing Connectors
Contact Material
Phosphor Bronze
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
24AWG
Product Range
8656 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
