Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10175075-001PLFCopy
Order Code4936820
Product RangeCoolPower HD Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.220 ($3.542) |
| 10+ | $2.780 ($3.058) |
| 100+ | $2.570 ($2.827) |
| 250+ | $2.380 ($2.618) |
| 500+ | $2.240 ($2.464) |
| 1000+ | $2.210 ($2.431) |
Price for:Each
Minimum: 1
Multiple: 1
$3.22 ($3.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10175075-001PLFCopy
Order Code4936820
Product RangeCoolPower HD Series
Product RangeCoolPower HD Series
Voltage Rating2.5kVDC
Current Rating150A
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CoolPower HD Series
Voltage Rating
2.5kVDC
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Current Rating
150A
Contact Termination Type
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
