Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10175071-002PLFCopy
Order Code4936821
Product RangeCoolPower HD Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.650 ($4.015) |
| 10+ | $3.160 ($3.476) |
| 100+ | $2.920 ($3.212) |
| 250+ | $2.710 ($2.981) |
| 500+ | $2.540 ($2.794) |
| 1000+ | $2.500 ($2.750) |
Price for:Each
Minimum: 1
Multiple: 1
$3.65 ($4.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10175071-002PLFCopy
Order Code4936821
Product RangeCoolPower HD Series
Product RangeCoolPower HD Series
Voltage Rating2.5kVDC
Current Rating200A
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CoolPower HD Series
Voltage Rating
2.5kVDC
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Current Rating
200A
Contact Termination Type
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
