Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10175071-001PLFCopy
Order Code4936822
Product RangeCoolPower HD Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.070 ($4.477) |
| 10+ | $3.520 ($3.872) |
| 100+ | $3.250 ($3.575) |
| 250+ | $3.010 ($3.311) |
| 500+ | $2.830 ($3.113) |
| 1000+ | $2.790 ($3.069) |
Price for:Each
Minimum: 1
Multiple: 1
$4.07 ($4.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10175071-001PLFCopy
Order Code4936822
Product RangeCoolPower HD Series
Product RangeCoolPower HD Series
Voltage Rating2.5kVDC
Current Rating250A
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CoolPower HD Series
Voltage Rating
2.5kVDC
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Current Rating
250A
Contact Termination Type
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
