Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part No52500005-732Copy
Manufacturer Standard Lead Time17 weeks
Order Code379763901
Product RangeB
Your Part Number
392 total stock globally
1,000 more incoming. You can reserve stock now
392 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.222 ($0.2442) |
Price for:Each
Minimum: 10
Multiple: 10
$2.22 ($2.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part No52500005-732Copy
Manufacturer Standard Lead Time17 weeks
Order Code379763901
Product RangeB
Thread Size - Imperial-
Thread Size - MetricM2.5
Screw Length8mm
Fastener PlatingChemically Blackened
Fastener MaterialCarbon Steel
Screw Head StylePan Head Phillips
Product RangeB
Technical Specifications
Thread Size - Imperial
-
Screw Length
8mm
Fastener Material
Carbon Steel
Product Range
B
Thread Size - Metric
M2.5
Fastener Plating
Chemically Blackened
Screw Head Style
Pan Head Phillips
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
