Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1734448-1
Order Code1654628
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1734448-1
Order Code1654628
Product RangeTUK SGACK902S Keystone Coupler
Memory / Card TypeCompactFlash Card
Insert & Eject MechanismLatched
No. of Contacts50Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The 1734448-1 is a 50-position CF HDR Type II SMT Compact Flash Memory Card Connector with top entry. It has gold plated copper alloy contact with tin plating on colder tail over Nickel underplating overall.
Applications
Consumer Electronics, Industrial
Technical Specifications
Memory / Card Type
CompactFlash Card
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Latched
Contact Material
Copper
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004083