Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALLIT |
|---|---|
| Manufacturer Part No | 456294Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 421704301 |
| Your Part Number |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.950 ($5.445) |
Price for:Each
Minimum: 1
Multiple: 1
$4.95 ($5.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALLIT |
|---|---|
| Manufacturer Part No | 456294Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 421704301 |
Product Overview
456294 is a ProfiPlus Box 3L stackable storage bin of industrial-level quality. High load capacity and durability are the winning features this storage bin system. Useful accessories such as divider, carrying bars and labels make this system ideal for variable and versatile use.
- Hollow chamber-profiled grip for optimum dimensional stability (in a temp. range from -10 to +60°C)
- Safe and secure piling due to the circumferential stacking rim and the continuous guide rail
- Approved safety TÜV/GS certification mark
- Equipped with a large recessed grip on the front and a suspension bar on the rear of the bin
- Can be stacked with many other standard boxes, wall fastening and free-standing racking systems
- Resistant to resins, alkaline solutions, greases, oils etc
- Suitable for conveyor belts due to smooth bottom
- Outside dimension is 150 x 320 x 125mm
- Usable dimension is 120 x 275 x 105mm
- Grey colour and polypropylene material
Notes
Labels with protective film and dividers available as accessories.
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .23 |
