Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALLIT |
|---|---|
| Manufacturer Part No | 456260Copy |
| Order Code | 4217034 |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | ALLIT |
|---|---|
| Manufacturer Part No | 456260Copy |
| Order Code | 4217034 |
| Bin Colour | Transparent |
| External Height | 60mm |
| External Width | 102mm |
| External Depth | 100mm |
| Carrying Capacity | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
456260 is a ProfiPlus Box 1 stackable storage bin of industrial-level quality. High load capacity and durability are the winning features this storage bin system. Useful accessories such as divider, carrying bars and labels make this system ideal for variable and versatile use.
- Hollow chamber-profiled grip for optimum dimensional stability (in a temp. range from -10 to +60°C)
- Safe and secure piling due to the circumferential stacking rim and the continuous guide rail
- Approved safety TÜV/GS certification mark
- Equipped with a large recessed grip on the front and a suspension bar on the rear of the bin
- Can be stacked with many other standard boxes, wall fastening and free-standing racking systems
- Resistant to resins, alkaline solutions, greases, oils etc
- Suitable for conveyor belts due to smooth bottom
- Outside dimension is 102 x 100 x 60mm
- Usable dimension is 82 x 74 x 45mm
- Transparent colour and polypropylene material
Notes
Labels with protective film available as accessories.
Technical Specifications
| Bin Colour | Transparent |
|---|---|
| External Width | 102mm |
| Carrying Capacity | - |
| SVHC | No SVHC (25-Jun-2025) |
| External Height | 60mm |
|---|---|
| External Depth | 100mm |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .033 |
