Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No27-9300-10Copy
Order Code5109485
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.910 ($18.601) |
| 10+ | $14.370 ($15.807) |
| 25+ | $13.950 ($15.345) |
| 100+ | $13.020 ($14.322) |
| 250+ | $12.470 ($13.717) |
| 500+ | $11.820 ($13.002) |
Price for:Each
Minimum: 1
Multiple: 1
$16.91 ($18.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No27-9300-10Copy
Order Code5109485
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation10dB
Frequency Range1.35GHz to 4GHz
Input Power0.5W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
1.35GHz to 4GHz
Impedance
50ohm
Operating Temperature Range
-
SVHC
To Be Advised
Attenuation
10dB
Input Power
0.5W
Attenuator Body Material
Brass
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
