Print Page
NC3MXX
XLR Connector, 3 Contacts, Plug, Cable Mount, Silver Plated Contacts, Metal Body, NC3MXX Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NC3MXXCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 999179401 |
| Product Range | NC3MXX Series |
| Also Known As | GTIN UPC EAN: 7613187000379 |
| Your Part Number | |
| Technical Datasheet |
1,435 total stock globally
Need more?
1,435 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.130 ($6.743) |
Price for:Each
Minimum: 1
Multiple: 1
$6.13 ($6.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NC3MXXCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 999179401 |
| Product Range | NC3MXX Series |
| Also Known As | GTIN UPC EAN: 7613187000379 |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Contact Plating | Silver Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | NC3MXX Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
- Male connector with improved locking recess without "window", stringent housing increases durability
- Improved chuck type strain relief provides higher pull-out force & makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Colored rings and boots available for coding or identification
- Sleek and ergonomic design - valuable and handy
- Rugged zinc diecast shell, longlasting and dependable
- Internal thread on shell is well protected against any damage
- <LineBreak/>
- Contact resistance : less than or equal to 3mohm, rated voltage: less than 50V
- Temperature range from -30°C to +80°C, IP40 protection class
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (21-Jan-2025) |
| Gender | Plug |
|---|---|
| Contact Plating | Silver Plated Contacts |
| Product Range | NC3MXX Series |
Alternatives for NC3MXX
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .034 |