Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-EVAL-KIT
Order Code4154302
Your Part Number
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $271.030 ($298.133) |
Price for:Each
Minimum: 1
Multiple: 1
$271.03 ($298.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-EVAL-KIT
Order Code4154302
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedNPI-19
Application Sub TypePressure Sensor
Product Overview
NPI-19-I2C Nova Sensor evaluation kit was designed to allow quick evaluation of the performance of I2C pressure sensor for customer applications. Graphic user interface is available to collect sensor data either by selecting OLED display or USB streaming serial data. Applications include wide supply voltage test capability ranging from 2.9V to 5.5V (Typ. 3.3V) through external power supply, plug and play NPI-19 I2C sensor evaluation and proof of concept testing, quick and easy NPI-19 I2C sensor demonstration and sensor design verification testing.
- I2C calibrated pressure and temperature data display on OLED screen
- Overvoltage and reverse protection up to +28V and -28V
- Overvoltage and undervoltage trip at 5.8V and 2.85V
- UART interfaced serial data logging
Notes
Sensor need to be ordered separately.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Pressure Sensor
IC / Module Used
NPI-19
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044