Print Page
7100262488
Mixing Nozzle, Scotch-Weld EPX, Adhesive, Square Green, Plastic, 48.5ml / 50 ml Duo-Pak Cartridges
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No7100262488Copy
Manufacturer Standard Lead Time5 weeks
Order Code326693101
Product RangeScotch-Weld EPX Series
Your Part Number
4,533 total stock globally
8,784 more incoming. You can reserve stock now
4,533 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.780 ($3.058) |
Price for:Each
Minimum: 1
Multiple: 1
$2.78 ($3.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No7100262488Copy
Manufacturer Standard Lead Time5 weeks
Order Code326693101
Product RangeScotch-Weld EPX Series
Applicator TypeMixing Nozzle
Product RangeScotch-Weld EPX Series
SVHCTo Be Advised
Product Overview
7100262488 is a Scotch-Weld™ EPX™ square green mixing nozzle for efficient application of 1:1 and 2:1, 48.5ml and 50ml 3M™ Scotch-Weld™ Duo-Pak cartridges. Suitable for use in aerospace, appliance, automotive, construction, consumer goods, electrical, electronics, general industrial, metalworking, MRO, signage, specialty vehicle, transportation, woodworking applications.
- Provides thorough mixing and precise placement of two-component structural adhesives
- Tapered tip can be cut for bead size
- Minimize adhesive waste
- Easy to replace with new nozzle to use remaining adhesive in a cartridge
- Used nozzle can be left on cartridge to provide a good seal until ready to continue dispensing
- Approved accessory for 3M™ Scotch-Weld™ EPX applicator 48.5/50 ml
Technical Specifications
Applicator Type
Mixing Nozzle
SVHC
To Be Advised
Product Range
Scotch-Weld EPX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
