Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREALITY 3D
Manufacturer Part NoCR-10S PRO
Order Code294549002
Product RangeCR Series
Your Part Number
Technical Datasheet
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $904.090 ($994.499) |
Price for:Each
Minimum: 1
Multiple: 1
$904.09 ($994.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREALITY 3D
Manufacturer Part NoCR-10S PRO
Order Code294549002
Product RangeCR Series
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution0.4mm
Supported Printing MaterialsABS, Carbon Fibre, Gradient, PLA, TPU, Wood
Build Volume300mm x 300mm x 400mm
Nozzle Diameter0.2mm, 0.3mm, 0.4mm
3D Print Speed Max180mm/s
Input Voltage VAC240V
Power Rating270W
ConnectivityOnline, SD Card
File Input FormatsAMF, OBJ, STL
Printer SoftwareCura, Repeater-Host, Simplify3d
Supported OS-
Product RangeCR Series
SVHCTo Be Advised
Product Overview
CR-10S PRO is an auto levelling 3D printer. It has nine upgraded functions, matrix automatic levelling, dynamic levelling fill gaps, single-point fix Intime, easy levelling with both automatic levelling and auxiliary levelling modes. The double-gear extrusion mechanism has a large extrusion to make sure feeding smoothly. Application fields are industrial, architectural, medical area, home, 3D portrait.
- Quickly heating up, resume printing, double gear extrusion
- High precision printing, colourful touch screen, filament detection
- Printing size is 300 x 300 x 400mm
- Printing speed is ≤180mm/s, ±0.1mm precision
- ≤110°C bed temperature, online or SD card offline working mode
- STL, Obj, amf file format, Cura, Repetier-Host, Simplify3D slice software
- Power supply is 100-240VAC, 5.9A, 50/60Hz input, 24VDC output
- Double gear extrusion mechanism, imported PTFE tube
- V2.4.1 motherboard, Diversified levelling
- Touch screen control, compensation sensor setting, automatic fill gaps
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
ABS, Carbon Fibre, Gradient, PLA, TPU, Wood
Nozzle Diameter
0.2mm, 0.3mm, 0.4mm
Input Voltage VAC
240V
Connectivity
Online, SD Card
Printer Software
Cura, Repeater-Host, Simplify3d
Product Range
CR Series
Layer Thickness / Resolution
0.4mm
Build Volume
300mm x 300mm x 400mm
3D Print Speed Max
180mm/s
Power Rating
270W
File Input Formats
AMF, OBJ, STL
Supported OS
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84858090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.5