Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part NoAF/W/S/VCCopy
Manufacturer Standard Lead Time13 weeks
Order Code2432476
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $171.960 ($189.156) |
| 5+ | $168.530 ($185.383) |
| 10+ | $165.090 ($181.599) |
Price for:Each
Minimum: 1
Multiple: 1
$171.96 ($189.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part NoAF/W/S/VCCopy
Manufacturer Standard Lead Time13 weeks
Order Code2432476
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC28V
TonesMultiple Tones
Sound Pressure Level (SPL)92dB
IP / NEMA RatingIP65
Product Range-
Resonant Frequency-
Current Consumption18mA
External Depth-
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jun-2015)
Product Overview
The AF/W/S/VC is an Askari Flange Mounting Sounder can be used in exposed locations. The small size of the Askari flange allows it to be surface mounted in almost any location, either within or external to equipment housings. The high IP rating allows it to be used in most environments.
- 32 Tones
- 2-stage Alarm
- Easily fitted within or on control cabinets
- Can be fitted easily to most surfaces
- Accepts most common DC supplies
- Can be used in exposed locations
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
-
Operating Temperature Max
70°C
Supply Voltage VDC
28V
Sound Pressure Level (SPL)
92dB
Product Range
-
Current Consumption
18mA
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010659