Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No500-196-30
Order Code152121602
Your Part Number
Technical Datasheet
91 total stock globally
Need more?
91 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $311.900 ($343.090) |
Price for:Each
Minimum: 1
Multiple: 1
$311.90 ($343.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-196-30
Order Code152121602
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max6"
Resolution0.01mm
Graduations-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
500-196-30 is a digital calliper equipped with standard outside and inside jaws. Hardened stainless steel construction and equipped with the latest electromagnetic ABSOLUTE AOS System scale for error-free, high-speed measurement. It is highly resistant to water, oil, and staining with dust, and water protection confirming to IP67 level.
- Flat depth bar, thumb roller
- ±0.001" max permissible error (E MPE)
- ±0.002" maximum permissible error (S MPE)
- 0.0005" digital step, battery life is approx. 5 years under normal use
- With built in ABS scale, no need for origin setting at every power-on
- There is no screw on the battery lid, easy, quick battery management
- No more handwritten records thanks to the built-in measurement data output function
- Measuring range from 0 to 6''
- Delivered including box, SR44 battery, certificate of inspection
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
-
Measuring Range Max
6"
Graduations
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31