Print Page
TA 342912 ENCLOSURE
Plastic Enclosure, IK07, Grey Cover, Multipurpose, ABS, 117 mm, 289 mm, 344 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FIBOX |
|---|---|
| Manufacturer Part No | TA 342912 ENCLOSURECopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 142267301 |
| Your Part Number | |
| Technical Datasheet |
46 total stock globally
Need more?
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $59.210 ($65.131) |
Price for:Each
Minimum: 1
Multiple: 1
$59.21 ($65.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FIBOX |
|---|---|
| Manufacturer Part No | TA 342912 ENCLOSURECopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 142267301 |
| Technical Datasheet |
Product Overview
TA 342912 is a grey TEMPO ABS (acrylonitrile butadiene styrene) enclosure which ensure resistance to mechanical damage and to the effects of harmful external factors such as moisture.
- Base with PUR gasket and screws for mounting plate/DIN-rail
- Cover with polyamide cover screws and plastic hinges
- Ingress Protection (EN 60529): IP65
- Impact Resistance (EN 62262): IK07
- Totally insulated enclosure
- UL 94 HB flammability rating
- Glow Wire Test (IEC 60695): 650C
- Temperature range from -40 to 140°F
- Dimensions is 344 x 289 x 117mm
Contents
Base with PUR gasket and Screws for mounting plate/DIN-rail, Cover with Polyamide Cover screws and Plastic hinges.
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Finland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.03 |