Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1551KFLBKCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 100947101 |
| Also Known As | GTIN UPC EAN: 0623980583341 |
| Your Part Number | |
| Technical Datasheet |
444 total stock globally
Need more?
444 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.330 ($3.663) |
Price for:Each
Minimum: 1
Multiple: 1
$3.33 ($3.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1551KFLBKCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 100947101 |
| Also Known As | GTIN UPC EAN: 0623980583341 |
| Technical Datasheet | |
| Enclosure Type | PCB Box |
| Enclosure Material | ABS |
| External Height - Metric | 80mm |
| External Width - Metric | 40mm |
| External Depth - Metric | 20mm |
| IP Rating | IP54 |
| Body Colour | Black |
| NEMA Rating | - |
| External Height - Imperial | 3.15" |
| External Width - Imperial | 1.57" |
| External Depth - Imperial | 0.79" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Ideally suited for mounting small printed circuit boards or used as potting boxes
- Flanged lid is perfect for wall or shelf mounting or suspending with a tie wrap
- Molded in a choice of black or grey - general purpose ABS plastic
- Satin texture finish
- Complete with lid and two self tapping screws
- Screws are color matched to enclosure
- 2 P.C. board standoffs molded into interior
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54
Technical Specifications
| Enclosure Type | PCB Box |
|---|---|
| External Height - Metric | 80mm |
| External Depth - Metric | 20mm |
| Body Colour | Black |
| External Height - Imperial | 3.15" |
| External Depth - Imperial | 0.79" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 40mm |
| IP Rating | IP54 |
| NEMA Rating | - |
| External Width - Imperial | 1.57" |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |