Single MOSFETs:

17,459 Products Found
Find a huge range of Single MOSFETs at element14 Australia. We stock a large selection of Single MOSFETs, including new and most popular products from the world's top manufacturers including: Infineon, Vishay, Onsemi, Diodes Inc. & Nexperia
View
Buyer
Engineer
Manufacturer
Power Load Switch Type
Transistor Polarity
Channel Type
No. of Channels
Drain Source Voltage Vds
Drain Source Voltage Vds N Channel
Continuous Drain Current Id
Input Voltage
Driver Configuration
Drain Source Voltage Vds P Channel
Current Limit
On Resistance Rds(on)
Power Switch Type
Continuous Drain Current Id N Channel
Drain Source On State Resistance
On State Resistance
Transistor Case Style
Continuous Drain Current Id P Channel
Driver Case Style
Transistor Mounting
IC Case / Package
Drain Source On State Resistance N Channel
Rds(on) Test Voltage
Drain Source On State Resistance P Channel
IC Mounting
Thermal Protection
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation Pd
Power Dissipation N Channel
No. of Pins
No. of Outputs
Operating Temperature Max
Power Dissipation P Channel
Operating Temperature Min
Product Range
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9935479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.640
($1.80)
50+
$1.110
($1.22)
250+
$0.865
($0.95)
1000+
$0.789
($0.87)
2000+
$0.726
($0.80)
Total:$8.20
Min: 5 / Mult: 5
-
-
N Channel
-
60V
-
4A
-
-
-
-
-
-
-
0.1ohm
-
SOT-223
-
-
Surface Mount
-
-
10V
-
-
-
2.8V
3.3W
-
-
4Pins
-
150°C
-
-
-
-
-
8649448

RoHS

Each
1+
$7.480
($8.23)
5+
$7.280
($8.01)
10+
$7.070
($7.78)
50+
$6.860
($7.55)
100+
$6.650
($7.32)
More Pricing...
Total:$7.48
Min: 1 / Mult: 1
-
-
N Channel
-
500V
-
20A
-
-
-
-
-
-
-
0.27ohm
-
TO-247AC
-
-
Through Hole
-
-
10V
-
-
-
4V
280W
-
-
3Pins
-
150°C
-
-
-
-
-
9845321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.342
($0.38)
50+
$0.278
($0.31)
100+
$0.214
($0.24)
500+
$0.139
($0.15)
1500+
$0.136
($0.15)
Total:$1.71
Min: 5 / Mult: 5
-
-
N Channel
-
100V
-
170mA
-
-
-
-
-
-
-
6ohm
-
SOT-23
-
-
Surface Mount
-
-
10V
-
-
-
1.7V
360mW
-
-
3Pins
-
150°C
-
-
-
-
-
1839009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.290
($11.32)
10+
$6.750
($7.42)
50+
$5.860
($6.45)
100+
$4.970
($5.47)
250+
$4.880
($5.37)
Total:$10.29
Min: 1 / Mult: 1
-
-
P Channel
-
80V
-
110A
-
-
-
-
-
-
-
0.0112ohm
-
TO-263 (D2PAK)
-
-
Surface Mount
-
-
10V
-
-
-
3V
375W
-
-
3Pins
-
175°C
-
-
-
-
-
8648190

RoHS

Each
1+
$4.320
($4.75)
10+
$2.360
($2.60)
100+
$2.130
($2.34)
500+
$1.720
($1.89)
1000+
$1.640
($1.80)
More Pricing...
Total:$4.32
Min: 1 / Mult: 1
-
-
P Channel
-
55V
-
74A
-
-
-
-
-
-
-
0.02ohm
-
TO-220AB
-
-
Through Hole
-
-
10V
-
-
-
4V
200W
-
-
3Pins
-
175°C
-
-
HEXFET Series
-
-
2083238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.170
($1.29)
50+
$1.120
($1.23)
100+
$1.070
($1.18)
500+
$1.060
($1.17)
1000+
$1.050
($1.16)
Total:$5.85
Min: 5 / Mult: 5
-
-
N Channel
-
150V
-
27A
-
-
-
-
-
-
-
0.052ohm
-
TO-252 (DPAK)
-
-
Surface Mount
-
-
10V
-
-
-
3.1V
89W
-
-
3Pins
-
150°C
-
-
-
-
-
9846336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.652
($0.72)
50+
$0.523
($0.58)
100+
$0.393
($0.43)
500+
$0.285
($0.31)
1500+
$0.280
($0.31)
Total:$3.26
Min: 5 / Mult: 5
-
-
P Channel
-
30V
-
2A
-
-
-
-
-
-
-
0.08ohm
-
SOT-23
-
-
Surface Mount
-
-
10V
-
-
-
1.9V
500mW
-
-
3Pins
-
150°C
-
-
PowerTrench® MOSFET
-
-
2629745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.410
($1.55)
50+
$1.180
($1.30)
100+
$0.947
($1.04)
500+
$0.740
($0.81)
1000+
$0.675
($0.74)
Total:$7.05
Min: 5 / Mult: 5
-
-
P Channel
-
60V
-
10A
-
-
-
-
-
-
-
0.16ohm
-
TO-252 (DPAK)
-
-
Surface Mount
-
-
10V
-
-
-
4V
35W
-
-
3Pins
-
175°C
-
-
DeepGATE STripFET VI
-
-
1752215

RoHS

Each
1+
$11.790
($12.97)
10+
$6.790
($7.47)
100+
$6.400
($7.04)
500+
$6.000
($6.60)
1000+
$5.600
($6.16)
Total:$11.79
Min: 1 / Mult: 1
-
-
N Channel
-
250V
-
26A
-
-
-
-
-
-
-
0.033ohm
-
TO-247
-
-
Through Hole
-
-
10V
-
-
-
3.75V
300W
-
-
3Pins
-
150°C
-
-
-
-
-
1752037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.270
($2.50)
50+
$1.970
($2.17)
100+
$1.670
($1.84)
500+
$1.330
($1.46)
1000+
$1.290
($1.42)
Total:$11.35
Min: 5 / Mult: 5
-
-
N Channel
-
800V
-
2.5A
-
-
-
-
-
-
-
4.5ohm
-
TO-252 (DPAK)
-
-
Surface Mount
-
-
10V
-
-
-
3.75V
70W
-
-
3Pins
-
150°C
-
-
-
-
-
2335287

RoHS

Each
1+
$1.880
($2.07)
10+
$1.190
($1.31)
100+
$0.768
($0.84)
500+
$0.593
($0.65)
1000+
$0.490
($0.54)
More Pricing...
Total:$1.88
Min: 1 / Mult: 1
-
-
P Channel
-
20V
-
6A
-
-
-
-
-
-
-
0.039ohm
-
SOT-23
-
-
Surface Mount
-
-
4.5V
-
-
-
400mV
2.5W
-
-
3Pins
-
150°C
-
-
-
-
-
2353658

RoHS

Each
1+
$3.830
($4.21)
10+
$2.750
($3.02)
100+
$1.890
($2.08)
500+
$1.550
($1.70)
1000+
$1.290
($1.42)
More Pricing...
Total:$3.83
Min: 1 / Mult: 1
-
-
N Channel
-
900V
-
2.1A
-
-
-
-
-
-
-
5ohm
-
TO-252 (DPAK)
-
-
Surface Mount
-
-
10V
-
-
-
3.75V
70W
-
-
3Pins
-
150°C
-
-
-
-
-
2468041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.900
($0.99)
50+
$0.840
($0.92)
100+
$0.780
($0.86)
500+
$0.677
($0.74)
1000+
$0.639
($0.70)
Total:$4.50
Min: 5 / Mult: 5
-
-
P Channel
-
55V
-
18A
-
-
-
-
-
-
-
0.11ohm
-
TO-252AA
-
-
Surface Mount
-
-
10V
-
-
-
4V
57W
-
-
3Pins
-
150°C
-
-
-
-
-
2468033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.968
($1.06)
50+
$0.853
($0.94)
100+
$0.737
($0.81)
500+
$0.637
($0.70)
1000+
$0.579
($0.64)
Total:$4.84
Min: 5 / Mult: 5
-
-
N Channel
-
55V
-
17A
-
-
-
-
-
-
-
0.075ohm
-
TO-252AA
-
-
Surface Mount
-
-
10V
-
-
-
4V
45W
-
-
3Pins
-
175°C
-
-
-
-
-
3677861

RoHS

Each
1+
$5.980
($6.58)
10+
$4.860
($5.35)
100+
$3.940
($4.33)
500+
$3.620
($3.98)
1000+
$3.460
($3.81)
Total:$5.98
Min: 1 / Mult: 1
-
-
N Channel
-
600V
-
35A
-
-
-
-
-
-
-
0.08ohm
-
TO-220AB
-
-
Through Hole
-
-
10V
-
-
-
5V
227W
-
-
3Pins
-
150°C
-
-
E
-
-
3879356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.730
($17.30)
5+
$13.440
($14.78)
10+
$11.150
($12.26)
50+
$10.220
($11.24)
100+
$9.290
($10.22)
More Pricing...
Total:$15.73
Min: 1 / Mult: 1
-
-
N Channel
-
600V
-
48A
-
-
-
-
-
-
-
0.049ohm
-
PowerPAK
-
-
Surface Mount
-
-
10V
-
-
-
5V
278W
-
-
8Pins
-
150°C
-
-
E Series
-
-
2629747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.660
($1.83)
50+
$1.420
($1.56)
100+
$1.180
($1.30)
500+
$0.937
($1.03)
1000+
$0.913
($1.00)
Total:$8.30
Min: 5 / Mult: 5
-
-
P Channel
-
30V
-
12A
-
-
-
-
-
-
-
0.03ohm
-
TO-252 (DPAK)
-
-
Surface Mount
-
-
10V
-
-
-
2.5V
40W
-
-
3Pins
-
175°C
-
-
DeepGATE STripFET VI
-
-
2822536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.740
($3.01)
50+
$2.320
($2.55)
100+
$1.890
($2.08)
500+
$1.420
($1.56)
1500+
$1.400
($1.54)
Total:$13.70
Min: 5 / Mult: 5
-
-
N Channel
-
100V
-
22A
-
-
-
-
-
-
-
0.024ohm
-
Power 33
-
-
Surface Mount
-
-
10V
-
-
-
1.6V
41W
-
-
8Pins
-
150°C
-
-
PowerTrench
-
-
2932960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.350
($1.48)
50+
$1.130
($1.24)
100+
$0.890
($0.98)
500+
$0.632
($0.70)
1500+
$0.620
($0.68)
Total:$6.75
Min: 5 / Mult: 5
-
-
P Channel
-
30V
-
35A
-
-
-
-
-
-
-
0.0123ohm
-
PowerPAK 1212
-
-
Surface Mount
-
-
10V
-
-
-
2.5V
52W
-
-
8Pins
-
150°C
-
-
TrenchFET
-
-
2646351

RoHS

Each
1+
$4.510
($4.96)
10+
$1.940
($2.13)
100+
$1.920
($2.11)
500+
$1.900
($2.09)
1000+
$1.870
($2.06)
More Pricing...
Total:$4.51
Min: 1 / Mult: 1
-
-
P Channel
-
200V
-
6.5A
-
-
-
-
-
-
-
0.8ohm
-
TO-263AB
-
-
Surface Mount
-
-
10V
-
-
-
4V
74W
-
-
3Pins
-
150°C
-
-
-
-
-
3367077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.560
($2.82)
10+
$2.090
($2.30)
100+
$1.630
($1.79)
500+
$1.380
($1.52)
1000+
$1.130
($1.24)
Total:$2.56
Min: 1 / Mult: 1
-
-
P Channel
-
30V
-
12.5A
-
-
-
-
-
-
-
0.01ohm
-
SOIC
-
-
Surface Mount
-
-
10V
-
-
-
1.7V
2.7W
-
-
8Pins
-
150°C
-
-
STripFET H6
-
-
3588876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.390
($12.53)
10+
$8.200
($9.02)
100+
$6.160
($6.78)
500+
$6.070
($6.68)
1000+
$5.980
($6.58)
Total:$11.39
Min: 1 / Mult: 1
-
-
N Channel
-
100V
-
267A
-
-
-
-
-
-
-
1420µohm
-
DFNW
-
-
Surface Mount
-
-
10V
-
-
-
4V
291W
-
-
8Pins
-
175°C
-
-
-
-
-
1752119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.390
($1.53)
50+
$1.190
($1.31)
250+
$0.987
($1.09)
1000+
$0.926
($1.02)
2000+
$0.916
($1.01)
Total:$6.95
Min: 5 / Mult: 5
-
-
N Channel
-
800V
-
250mA
-
-
-
-
-
-
-
16ohm
-
SOT-223
-
-
Surface Mount
-
-
30V
-
-
-
3.75V
2.5W
-
-
4Pins
-
150°C
-
-
-
-
-
9935681

RoHS

Each
1+
$6.150
($6.76)
10+
$3.130
($3.44)
100+
$2.830
($3.11)
500+
$2.740
($3.01)
1000+
$2.340
($2.57)
Total:$6.15
Min: 1 / Mult: 1
-
-
N Channel
-
100V
-
80A
-
-
-
-
-
-
-
0.015ohm
-
TO-220
-
-
Through Hole
-
-
10V
-
-
-
3V
300W
-
-
3Pins
-
175°C
-
-
-
-
-
9845321RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.214
($0.24)
500+
$0.139
($0.15)
1500+
$0.136
($0.15)
Total:$21.40
Min: 100 / Mult: 5
-
-
N Channel
-
100V
-
170mA
-
-
-
-
-
-
-
6ohm
-
SOT-23
-
-
Surface Mount
-
-
10V
-
-
-
1.7V
360mW
-
-
3Pins
-
150°C
-
-
-
-
-
1-25 of 17459 items
of 699 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM
Trade Account