Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RAC01-05SCCopy |
| Order Code | 1903055 |
| Product Range | RAC01 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RAC01-05SCCopy |
| Order Code | 1903055 |
| Product Range | RAC01 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 1W |
| Output Voltage - Output 1 | 5VDC |
| Output Current - Output 1 | 200mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 80V AC to 264V AC |
| Width | 22.2mm |
| Height | 17.75mm |
| Depth | 33.7mm |
| Product Range | RAC01 Series |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for RAC01-05SC
2 Products Found
Product Overview
The RAC01-05SC is an ultra-compact universal input AC/DC Power Module for PCB mounting. They feature high efficiency, low standby power, high operating temperature, soft start and short-circuit protection as well as a built-in EMC Class B filter.
- Ultra-compact Low Profile AC-DC Power Supply
- Ultra-low 30mW Standby Power Consumption
- 1W PCB Mount Package
- Extra Wide Input Voltage Range
- Class II Power Supply with 3kVAC Isolation
- Low Output Ripple
- Short Circuit Protected Outputs
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 1W |
| Output Current - Output 1 | 200mA |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 80V AC to 264V AC |
| Height | 17.75mm |
| Product Range | RAC01 Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 5VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Width | 22.2mm |
| Depth | 33.7mm |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |
