Product Information
Product Overview
RASPBERRY-MODA-256M is an ultra low cost, deck of cards sized Linux computer. The Model A Raspberry Pi is a stripped down version of the Model B Raspberry Pi, with no Ethernet, one USB port and 256MB RAM. The trade off for removing certain features results in the Model A Raspberry Pi being cheaper than the Model B in addition to using only one third the power. This low power consumption makes it ideal for projects running from a battery or solar power robots, sensor platforms in remote locations and WiFi repeaters for example. Developed by the Raspberry Pi Foundation in the UK, the Raspberry Pi aims to put the fun back into learning computing by promoting the study of computer science and programming at a school level.
- Model A Raspberry Pi with mounting points and 256MB RAM
- Broadcom BCM2835 ARM11 700MHz SoC processor (Similar performance to 300MHz Pentium 2 processor)
- Integrated videocore 4 GPU capable of playing full 1080p high definition Blu-Ray quality video
- Free, versatile, and highly developer friendly Debian GNU/Linux operating system
- USB ports
- HDMI and RCA video output
- 3.5mm audio output jack
- 5V micro USB power input jack
- SD, MMC, SDIO flash memory card slot
- 26 pin 2.54mm header expansion slot
Applications
Hobby & Education
Technical Specifications
Broadcom
32-bit ARM1176JZF-S (ARM v6)
ARM
ARM11
BCM2835
Eval Board BCM2835
USB 2.0 x 1
3.5mm Audio Jack
Supported
Supported
microUSB or GPIO
Broadcom BCM2835
BCM2xxx
1Cores
VideoCore IV
700MHz
256MB
Full Size HDMI x 1
40Pins
microSD
Bluetooth 4.2 BLE
To Be Advised
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate