Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLRW5SN
Order Code1244088
Product RangePlatinum DRAGON
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLRW5SN
Order Code1244088
Product RangePlatinum DRAGON
Technical Datasheet
Product RangePlatinum DRAGON
LED ColourRed
Viewing Angle120°
Luminous Flux @ Test89lm
Forward Current If Max1A
Forward Voltage @ Test2.5V
Luminous Intensity @ Test21cd
Power Dissipation Pd3.4W
Automotive Qualification Standard-
Product Overview
The LRW5SN is a 3.4W red Platinum DRAGON LED with high luminous efficiency and low space. An InGaAlP Thinfilm technology is used. It is suitable for surface-mount assembly method. It is complies with MSL Level 2 according to JEDEC J-STD-020D.01.
- Point light source
- 1000mA Maximum current
- 65lm/W Optical efficiency (typical)
- 8kV According to ANSI/ESDA/JEDEC JS-001 (HBM, class 3B) ESD withstand voltage
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
Platinum DRAGON
Viewing Angle
120°
Forward Current If Max
1A
Luminous Intensity @ Test
21cd
Automotive Qualification Standard
-
LED Colour
Red
Luminous Flux @ Test
89lm
Forward Voltage @ Test
2.5V
Power Dissipation Pd
3.4W
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000432