Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoTMA400ACopy
Order Code1898951
Technical Datasheet
Supply Voltage Range± 15V
Supply Voltage DC Min14.25V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-900A to 900A
Accuracy-
Current Measuring Range AC-900A to 900A
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current400A
Secondary Signal Type4V
Sensor MountingScrew Mount
Operating Temperature Min-15°C
Operating Temperature Max80°C
Alternatives for TMA400A
1 Product Found
Technical Specifications
Supply Voltage Range
± 15V
Measured Current
AC / DC / Pulsed
Accuracy
-
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
4V
Operating Temperature Min
-15°C
Supply Voltage DC Min
14.25V
Current Measuring Range DC
-900A to 900A
Current Measuring Range AC
-900A to 900A
Primary Current
400A
Sensor Mounting
Screw Mount
Operating Temperature Max
80°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
