
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | TC4431EPACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 1852208 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.050 ($6.655) |
| 25+ | $5.040 ($5.544) |
| 100+ | $4.590 ($5.049) |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | TC4431EPACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 1852208 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gate Driver Type | - |
| Driver Configuration | High Side and Low Side |
| Power Switch Type | MOSFET |
| No. of Pins | 8Pins |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Input Type | Inverting |
| Source Current | 1.5A |
| Sink Current | 1.5A |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 30V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Input Delay | 78ns |
| Output Delay | 78ns |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TC4431EPA is a CMOS high-speed MOSFET Driver for use in high-side driver applications. It will not latch-up under any conditions within its power and voltage ratings. It can accept, without damage or logic upset, up to 300mA of reverse current being forced back into their outputs. All terminals are fully protected against up to 4kV of electrostatic discharge. Under-voltage lockout circuitry forces the output to a low state when the input supply voltage drops below 7V. For operation at lower voltages, disable the lockout and start-up circuit by grounding pin 3 (LOCK DIS), for all other situations, pin 3 (LOCK DIS) should be left floating. The under-voltage lockout and start-up circuit gives brown out protection when driving MOSFETS.
- 1.5A High peak output current
- High capacitive load drive capability - 1000pF in 25nsec
- 7Ω Low output impedance
- Latch-up protected - Will withstand <gt/>300mA reverse current
- 4kV ESD Protected
Applications
Motor Drive & Control, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Driver Configuration | High Side and Low Side |
| No. of Pins | 8Pins |
| IC Mounting | Through Hole |
| Source Current | 1.5A |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| Input Delay | 78ns |
| Product Range | - |
| MSL | - |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | MOSFET |
| IC Case / Package | DIP |
| Input Type | Inverting |
| Sink Current | 1.5A |
| Supply Voltage Max | 30V |
| Operating Temperature Max | 85°C |
| Output Delay | 78ns |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for TC4431EPA
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00098 |
