Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGP1604G-U1Copy
Order Code5019280
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyZinc Chloride
Battery Capacity-
External Height48.5mm
Battery TerminalsSnap Contact
External Width26.5mm
External Depth17.5mm
Battery Type / SizePP3
Weight38g
Battery IEC Code6F22
Battery NEDA Code1604D
Battery Compliance-
Product Range-
Alternatives for GP1604G-U1
1 Product Found
Product Overview
The GP1604G-U1 is a PP3 9V green cell Non-rechargeable Battery features a zinc chloride technology with single cell, standard snap fastener stud (+) and socket (-) terminals. Heavy duty, zinc chloride battery designed to give significantly longer life than conventional zinc carbon batteries. Ideal for appliances demanding heavy or continuous use that require low to medium power.
- Leak-resistant design
- No heavy metal content - 0% mercury and cadmium
- Metal jacket
- 18 Months shell life
Applications
Consumer Electronics
Technical Specifications
Battery Voltage
9V
Battery Technology
Zinc Chloride
External Height
48.5mm
External Width
26.5mm
Battery Type / Size
PP3
Battery IEC Code
6F22
Battery Compliance
-
Battery Size Code
PP3
Battery Capacity
-
Battery Terminals
Snap Contact
External Depth
17.5mm
Weight
38g
Battery NEDA Code
1604D
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
