Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EA ELEKTRO-AUTOMATIK |
|---|---|
| Manufacturer Part No | EA-PS 3150-04BCopy |
| Order Code | 1437521 |
| Product Range | EA-PS 3000 B Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | EA ELEKTRO-AUTOMATIK |
|---|---|
| Manufacturer Part No | EA-PS 3150-04BCopy |
| Order Code | 1437521 |
| Product Range | EA-PS 3000 B Series |
| Technical Datasheet | |
| Power Supply Output Type | Adjustable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 150V |
| Output Current Min | 0A |
| Output Current Max | 4A |
| Power Rating | 600W |
| Supply Voltage Min | 88VAC |
| Supply Voltage Max | 264VAC |
| Manufacturer Warranty | 2 Years |
| Product Range | EA-PS 3000 B Series |
| Plug Type | EU, UK |
| SVHC | To Be Advised |
Product Overview
The EA-PS 3150-04B is a 0-165V, 0-4A, 640W power supply. With no external heatsinks and improved safety in all sockets this is an ideal piece for schools and laboratories.
- Digital display
- Adjustment coarse and fine
- Over temperature protected
- Constant current and constant voltage mode
- Parallel and series connection
- Programming via UTA 12
- Control and monitoring via PC
Applications
Test & Measurement, Power Management
Contents
Power cord and user manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Power Supply Output Type | Adjustable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 600W |
| Supply Voltage Max | 264VAC |
| Product Range | EA-PS 3000 B Series |
| SVHC | To Be Advised |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 150V |
| Output Current Max | 4A |
| Supply Voltage Min | 88VAC |
| Manufacturer Warranty | 2 Years |
| Plug Type | EU, UK |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5.5 |
