WR303050-15F5-G

Charging Coil, Wireless, WR Series, 12.3 µH, 0.41 ohm, 1 Coil, 1 Layer

Image is for illustrative purposes only. Please refer to product description.
TDK WR303050-15F5-G
ManufacturerTDK
Manufacturer Part NoWR303050-15F5-G
Order Code2377529
Product RangeWR Series
Your Part Number
80 total stock globally

864 more incoming. You can reserve stock now

80 Delivery in 3-5 Business Days(UK stock)
QuantityPrice (Incl GST)
1+$5.980 ($6.578)
10+$5.690 ($6.259)
25+$3.850 ($4.235)
50+$3.810 ($4.191)
100+$3.770 ($4.147)
288+$3.730 ($4.103)
Price for:Each
Minimum: 1
Multiple: 1
$5.98 ($6.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTDK
Manufacturer Part NoWR303050-15F5-G
Order Code2377529
Product RangeWR Series
Technical Datasheet
Product RangeWR Series
Inductance12.3µH
Inductance Tolerance-
DC Resistance Max0.41ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length30mm
Product Width30.4mm
Product Height0.92mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)

Product Overview

The WR-303050-15F5-G is a Rx Wireless Charging Coil. Pre-cracked ferrite is available for durable construction. Custom design is available based on each design requirements. Receiving coil for wireless charging.

  • Halogen-free
  • 0.41Ω DC resistance
  • 66% Efficiency

Applications

Consumer Electronics, Portable Devices

Technical Specifications

Product Range

WR Series

Inductance Tolerance

-

No. of Coils

1 Coil

Saturation Current (Isat)

-

Quality Factor

-

Product Length

30mm

Product Height

0.92mm

Operating Temperature Min

-30°C

SVHC

No SVHC (25-Jun-2025)

Inductance

12.3µH

DC Resistance Max

0.41ohm

No. of Layers

1 Layer

Self Resonant Frequency

-

AC Current Rating

-

Product Width

30.4mm

Inductor Mounting

Board Mount

Operating Temperature Max

70°C

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.002722