0
0 Items$0.00

Trimmer Potentiometers :

2,393 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2328601

RoHS

Each
1+
$1.330
($1.46)
10+
$0.979
($1.08)
25+
$0.960
($1.06)
50+
$0.940
($1.03)
100+
$0.920
($1.01)
More Pricing...
Single Turn
Cermet
Top Adjust
250ohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2328590

RoHS

Each
1+
$2.010
($2.21)
5+
$1.860
($2.05)
10+
$1.710
($1.88)
20+
$1.580
($1.74)
40+
$1.450
($1.60)
More Pricing...
Single Turn
Cermet
Side Adjust
470ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
3128582

RoHS

Each
1+
$0.786
($0.86)
50+
$0.592
($0.65)
100+
$0.562
($0.62)
250+
$0.525
($0.58)
500+
$0.498
($0.55)
More Pricing...
Single Turn
Carbon
Top Adjust
4.7Mohm
Through Hole
1Turns
PT-6 Series
100mW
± 30%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
2328612

RoHS

Each
1+
$1.260
($1.39)
10+
$1.010
($1.11)
25+
$0.988
($1.09)
50+
$0.969
($1.07)
100+
$0.944
($1.04)
More Pricing...
Single Turn
Cermet
Top Adjust
5Mohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2709474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
($2.00)
50+
$1.360
($1.50)
100+
$1.300
($1.43)
250+
$1.200
($1.32)
500+
$1.090
($1.20)
More Pricing...
Single Turn
Cermet
Top Adjust
100ohm
Surface Mount
1Turns
PVG3 Series
250mW
± 20%
± 150ppm/°C
3 mm Square
SMD
3.6mm
3.4mm
2mm
-55°C
125°C
-
2857046

RoHS

Each
1+
$5.610
($6.17)
10+
$4.680
($5.15)
50+
$4.120
($4.53)
100+
$3.890
($4.28)
200+
$3.650
($4.01)
More Pricing...
Multi Turn
RuO2 Cermet
Side Adjust
10kohm
Surface Mount
14Turns
ST-5 Series
250mW
± 10%
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
-
2328623

RoHS

Each
1+
$2.630
($2.89)
5+
$2.300
($2.53)
10+
$1.970
($2.17)
20+
$1.940
($2.13)
40+
$1.900
($2.09)
More Pricing...
Multi Turn
Cermet
Side Adjust
3kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
2328615

RoHS

Each
1+
$2.700
($2.97)
5+
$2.480
($2.73)
10+
$2.260
($2.49)
20+
$2.130
($2.34)
40+
$1.990
($2.19)
More Pricing...
Multi Turn
Cermet
Side Adjust
220ohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
1141368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.750
($12.92)
5+
$10.220
($11.24)
10+
$9.350
($10.28)
25+
$8.740
($9.61)
50+
$8.190
($9.01)
More Pricing...
Multi Turn
Cermet
Top Adjust
500kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
3128567

RoHS

Each
1+
$0.765
($0.84)
50+
$0.580
($0.64)
100+
$0.565
($0.62)
250+
$0.545
($0.60)
500+
$0.530
($0.58)
More Pricing...
Single Turn
Carbon
Side Adjust
50kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
3.5mm
-
-25°C
70°C
-
3128551

RoHS

Each
1+
$1.040
($1.14)
10+
$0.907
($1.00)
50+
$0.751
($0.83)
100+
$0.674
($0.74)
200+
$0.622
($0.68)
More Pricing...
Single Turn
Carbon
Top Adjust
100ohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128563

RoHS

Each
1+
$0.805
($0.89)
50+
$0.603
($0.66)
100+
$0.572
($0.63)
250+
$0.561
($0.62)
500+
$0.550
($0.60)
More Pricing...
Single Turn
Carbon
Side Adjust
100ohm
Through Hole
1Turns
PT-6 Series
100mW
± 10%
± 300ppm/°C
6 mm Round
-
6.3mm
3.5mm
-
-25°C
70°C
-
3128602

RoHS

Each
1+
$4.190
($4.61)
50+
$3.350
($3.68)
100+
$3.020
($3.32)
250+
$2.800
($3.08)
500+
$2.660
($2.93)
More Pricing...
Single Turn
Cermet
Top Adjust
100ohm
Through Hole
1Turns
PTC-10 Series
330mW
± 5%
± 100ppm/°C
10 mm Round
-
10.3mm
-
6mm
-40°C
90°C
-
2980232

RoHS

Each
1+
$4.730
($5.20)
10+
$3.950
($4.34)
25+
$3.460
($3.81)
50+
$3.380
($3.72)
100+
$3.280
($3.61)
More Pricing...
Multi Turn
RuO2 Cermet
Top Adjust
2kohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
3128501

RoHS

Each
1+
$0.779
($0.86)
50+
$0.579
($0.64)
100+
$0.549
($0.60)
250+
$0.509
($0.56)
500+
$0.481
($0.53)
More Pricing...
Single Turn
Carbon
Top Adjust
100ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
2857014

RoHS

Each
1+
$5.330
($5.86)
10+
$4.440
($4.88)
50+
$3.900
($4.29)
100+
$3.690
($4.06)
200+
$3.460
($3.81)
More Pricing...
Multi Turn
RuO2 Cermet
Side Adjust
2kohm
Surface Mount
11Turns
SM-42 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.7mm
-65°C
150°C
-
3128569

RoHS

Each
1+
$0.777
($0.85)
50+
$0.584
($0.64)
100+
$0.554
($0.61)
250+
$0.517
($0.57)
500+
$0.491
($0.54)
More Pricing...
Single Turn
Carbon
Side Adjust
500kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
3.5mm
-
-25°C
70°C
-
4006844

RoHS

Each
1+
$1.220
($1.34)
10+
$1.020
($1.12)
50+
$0.903
($0.99)
100+
$0.858
($0.94)
200+
$0.815
($0.90)
More Pricing...
Single Turn
Carbon
Top Adjust
2.5kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
-
-
7mm
-25°C
70°C
-
4006846

RoHS

Each
1+
$0.756
($0.83)
50+
$0.572
($0.63)
100+
$0.544
($0.60)
250+
$0.507
($0.56)
500+
$0.481
($0.53)
More Pricing...
Single Turn
Carbon
Top Adjust
2.5kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
-
-
6mm
-25°C
70°C
-
4006851

RoHS

Each
1+
$0.861
($0.95)
50+
$0.644
($0.71)
100+
$0.612
($0.67)
250+
$0.571
($0.63)
500+
$0.541
($0.60)
More Pricing...
Single Turn
Carbon
Side Adjust
1kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
3.5mm
-
-
-25°C
70°C
-
4006856

RoHS

Each
1+
$0.876
($0.96)
50+
$0.655
($0.72)
100+
$0.621
($0.68)
250+
$0.581
($0.64)
500+
$0.551
($0.61)
More Pricing...
Single Turn
Carbon
Top Adjust
250ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-
10 mm Round
-
-
-
6mm
-25°C
70°C
-
4006833

RoHS

Each
1+
$1.170
($1.29)
10+
$0.983
($1.08)
50+
$0.873
($0.96)
100+
$0.828
($0.91)
200+
$0.800
($0.88)
More Pricing...
Single Turn
Carbon
Top Adjust
5Mohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
-
-
7mm
-25°C
70°C
-
4006848

RoHS

Each
1+
$1.140
($1.25)
10+
$0.962
($1.06)
50+
$0.852
($0.94)
100+
$0.809
($0.89)
200+
$0.781
($0.86)
More Pricing...
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
-
-
7mm
-25°C
70°C
-
4006857

RoHS

Each
1+
$1.170
($1.29)
5+
$1.080
($1.19)
10+
$0.987
($1.09)
25+
$0.876
($0.96)
50+
$0.853
($0.94)
More Pricing...
Single Turn
Carbon
Top Adjust
250ohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-
15 mm Round
-
-
-
7mm
-25°C
70°C
-
4220898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.690
($5.16)
50+
$4.110
($4.52)
100+
$3.410
($3.75)
250+
$3.050
($3.36)
500+
$2.820
($3.10)
More Pricing...
Single Turn
Carbon
Side Adjust
5Mohm
Surface Mount
1Turns
PS-10 Series
150mW
± 30%
± 1500ppm/°C
10 mm Round
-
-
-
-
-40°C
85°C
-
1-25 of 2393 items
of 96 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account