Embedded Development Kits - ARM:
713 Products FoundFind a huge range of Embedded Development Kits - ARM at element14 Australia. We stock a large selection of Embedded Development Kits - ARM, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Renesas, Microchip & Infineon
View
Buyer
Engineer
Manufacturer
Board Type
Silicon Manufacturer
No. of Bits
IC / Module Used
Silicon Family Name
Kit Application Type
Application Sub Type
Core Architecture
Core Sub-Architecture
Silicon Core Number
Kit Contents
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.510 ($33.56)5+ $29.900 ($32.89) | Min: 1 / Mult: 1 | - | NXP | 32bit | - | Kinetis - KL0 | - | - | ARM | Cortex-M0+ | KL02Z | Dev Board KL02Z | - | |||||
Each | 1+ $83.660 ($92.03) | Min: 1 / Mult: 1 | - | NXP | 32bit | - | Kinetis - K40 | - | - | ARM | Cortex-M4 | MK | Board Assembly, Flexible Silicone Enclosure, 3ft USB Cable, Getting Started DVD, Quick Start Guide | - | |||||
Each | 1+ $262.050 ($288.26) | Min: 1 / Mult: 1 | - | NXP | 32bit | - | Kinetis - K60 | - | - | ARM | Cortex-M4 | MK | TWR-K60F120M Board, Software DVD, Quick Start Document | - | |||||
MICROCHIP | Each | 1+ $360.290 ($396.32) | Min: 1 / Mult: 1 | - | Microchip | 32bit | - | SAMA5D2 | - | - | ARM | Cortex-A5 | ATSAMA5D27C-LD2G-CU | Baseboard with Soldered ATSAMA5D27-WLSOM1 Module, USB Cable, Wireless Antenna Set | - | ||||
Each | 1+ $273.000 ($300.30) | Min: 1 / Mult: 1 | - | Renesas | 16bit | - | RL78 | - | - | RL78/G23 | - | R7F100GSN2DFB | Evaluation Board R7F100GSN2DFB | RL78 Family, RL78/G2x Series, RL78/G23 Group Microcontrollers | |||||
Each | 1+ $282.070 ($310.28) | Min: 1 / Mult: 1 | - | Atmel | 32bit | - | SAM4S | - | - | ARM | Cortex-M4 | SAM4S16C | Eval Board SAM4S16C | - | |||||
Each | 1+ $32.950 ($36.24) | Min: 1 / Mult: 1 | - | NXP | 32bit | - | Kinetis - KL0 | - | - | ARM | Cortex-M0+ | MKL0 | Evaluation Board | - | |||||
2465060 RoHS | Each | 1+ $55.120 ($60.63) | Min: 1 / Mult: 1 | - | NXP | 32bit | - | LPC1800 | - | - | ARM | Cortex-M3 | LPC18S37 | Dev Board LPC18S37 | - | ||||
Each | 1+ $69.150 ($76.06) | Min: 1 / Mult: 1 | - | NXP | 32bit | - | LPCXpresso | - | - | ARM | Cortex-M4 | LPC54018 | Mini IoT Baseboard, Spare Jumpers | - | |||||
2775181 RoHS | Each | 1+ $38.600 ($42.46) | Min: 1 / Mult: 1 | - | NXP | 32bit | - | LPC84x | - | - | ARM | Cortex-M0+ | LPCXpresso845-MAX | LPCXpresso845-MAX Development Board | - | ||||
2901260 RoHS | Each | 1+ $158.050 ($173.86) | Min: 1 / Mult: 1 | - | Microchip | 32bit | - | SAML10 | - | - | ARM | Cortex-M23 | ATSAML10E16A-AU | Xplained Pro Evaluation Kit ATSAML10E16A-AU | - | ||||
Each | 1+ $616.910 ($678.60) | Min: 1 / Mult: 1 | - | STMicroelectronics | 32bit | - | STM32G0 | - | - | ARM | Cortex-M0+ | STM32G081RBT6 | Eval Board STM32G081RBT6 | - | |||||
3267422 RoHS | Each | 1+ $63.290 ($69.62) | Min: 1 / Mult: 1 | - | Renesas | 32bit | - | Synergy | - | - | ARM | Cortex-M4 | - | Target Board S5D3, USB Type A to USB Micro-B Cable | - | ||||
ANALOG DEVICES | Each | 1+ $99.690 ($109.66) | Min: 1 / Mult: 1 | - | Analog Devices | 32bit | - | - | - | - | ARM | Cortex | MAX32672 | Eval Kit MAX32672 | - | ||||
Each | 1+ $267.290 ($294.02) | Min: 1 / Mult: 1 | - | NXP | 32bit | - | Kinetis - KE18F | - | - | ARM | Cortex-M4F | MKE18F512VLL16 | Tower System module MKE18F512VLL16, Supporting Cable, Quick Start Guide | - | |||||
Each | 1+ $136.660 ($150.33) | Min: 1 / Mult: 1 | - | Atmel | 32bit | - | SAM4L | - | - | ARM | Cortex-M4 | ATSAM4LC8CA | Xplained Pro Eval Board ATSAM4LC8CA | - | |||||
Each | 1+ $81.570 ($89.73) | Min: 1 / Mult: 1 | - | NXP | 32bit | - | Kinetis - E | - | - | ARM | Cortex-M0+ | MKE12Z, MKE13Z, MKE17Z | Development Platform MKE12Z, MKE13Z, MKE17Z, Quick Start Guide, Supporting Cable | - | |||||
Each | 1+ $60.750 ($66.82) | Min: 1 / Mult: 1 | - | Maxim Integrated Products | 32bit | - | DARWIN | - | - | ARM | Cortex-M4 | MAX32650 | Evaluation Board MAX32650GWQ+, MAX326325PICO JTAG Debugger/Programmer, Micro USB Cable, SWD Cable | - | |||||
Each | 1+ $1,247.630 ($1,372.39) | Min: 1 / Mult: 1 | - | Atmel | 32bit | - | AT91SAM9xxx | - | - | ARM | ARM9 | SAM9XE | Board | - | |||||
3464705 RoHS | MICROCHIP | Each | 1+ $839.340 ($923.27) | Min: 1 / Mult: 1 | - | Microchip | 32bit | - | SAMA5D2 | - | - | ARM | Cortex-A5 | ATSAMA5D2-ICP | Eval Board ATSAMA5D2-ICP, USB-A to USB Micro-Cable | - | |||
Each | 1+ $273.870 ($301.26) | Min: 1 / Mult: 1 | - | NXP | 32bit | - | Kinetis K64 | - | - | ARM | Cortex-M4 | - | RDDRONE-CUPK64 Board, Cables, Hardware | - | |||||
Each | 1+ $427.430 ($470.17) | Min: 1 / Mult: 1 | - | Atmel | 32bit | - | SAM4L | - | - | ARM | Cortex-M4 | ATSAM4LC4C | Eval Board ATSAM4LC4C | - | |||||
2581473 RoHS | Each | 1+ $83.340 ($91.67) | Min: 1 / Mult: 1 | - | Silicon Laboratories | - | - | - | - | - | ARM | Cortex-M4 | EFR32FG | EFR32FG Radio Board & Main Board | - | ||||
Each | 1+ $368.380 ($405.22) | Min: 1 / Mult: 1 | - | Analog Devices | 32bit | - | - | - | - | ARM | Cortex-M4 | MAX32666 | Eval Kit MAX32666 w/PreProg Demo, BT Hinged Whip Antenna, JTAG Debugger w/Ribbon Cable, USB Cables | - | |||||
ANALOG DEVICES | Each | 1+ $368.380 ($405.22) | Min: 1 / Mult: 1 | - | Analog Devices | 32bit | - | - | - | - | ARM | Cortex-M4F | MAX32630IWG+ | Eval Brd MAX32630IWG+, Olimex ARM-USB-TINY-H JTAG Debugger w/Ribbon Cable, USB Cable, QSG | - | ||||























