3D Printers:

7 Products Found

Our lineup of 3D printers supports a wide range of printing materials with various print speeds and nozzle diameters

Different 3D printer types and how they work

  • Resin 3D printers: SLA, DLP and LCD via Vat Polymerisation. These use a liquid resin that is cured by light to create solid objects.
  • FDM 3D printers: Fused Deposition Modeling or Material Extrusion. These use a filament of thermoplastic material that is melted and extruded through a nozzle to form layers.
  • SLS 3D printers: Selective Laser Sintering or Powder Bed Fusion. These use a laser to fuse powdered material into solid shapes.
  • SLM 3D printers: Selective Laser Melting. These use a laser to melt metal powder into solid metal parts.
  • EBM 3D printers: Electronic Beam Melting. These use an electron beam to melt metal powder into solid metal parts.
Show More
View
Buyer
Engineer
Manufacturer
Filament Diameter
Layer Thickness / Resolution
Supported Printing Materials
Build Volume
Nozzle Diameter
3D Print Speed Max
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2945487

RoHS

Each
1+
$1,335.830
($1,469.41)
Min: 1 / Mult: 1
1.75mm
-
ABS, PLA, PETG
300mm x 300mm x 400mm
0.4mm
100mm/s
-
480W
SD Card, USB
AMF, OBJ, STL
Cura, Repeater-Host, Simplify3d
-
CR Series
2843627

RoHS

Each
1+
$685.110
($753.62)
Min: 1 / Mult: 1
1.75mm
0.4mm
PLA, TPU, Wood, Copper
300mm x 300mm x 400mm
0.2mm, 0.3mm, 0.4mm, 0.6mm, 0.8mm, 1mm
180mm/s
240V
240W
Online, SD Card
OBJ, STL, G-Code
Creality3D, Cura, Simplify3d
-
CR Series
2945490

RoHS

Each
1+
$1,004.540
($1,104.99)
Min: 1 / Mult: 1
1.75mm
0.4mm
ABS, Carbon Fibre, Gradient, PLA, TPU, Wood
300mm x 300mm x 400mm
0.2mm, 0.3mm, 0.4mm
180mm/s
240V
270W
Online, SD Card
AMF, OBJ, STL
Cura, Repeater-Host, Simplify3d
-
CR Series
3380758
Each
1+
$895.740
($985.31)
Min: 1 / Mult: 1
1.75mm
0.4mm
ABS, PLA, PETG, TPU
300mm x 300mm x 400mm
0.4mm
180mm/s
230V
350W
Online, SD Card
AMF, OBJ, STL
Cura, Repeater-Host, Simplify3d
Mac OS, Linux, Windows XP, Vista, 7, 8, 10
CR Series
284362701

RoHS

Each
1+
$685.110
($753.62)
Min: 1 / Mult: 1
1.75mm
0.4mm
PLA, TPU, Wood, Copper
300mm x 300mm x 400mm
0.2mm, 0.3mm, 0.4mm, 0.6mm, 0.8mm, 1mm
180mm/s
240V
240W
Online, SD Card
OBJ, STL, G-Code
Creality3D, Cura, Simplify3d
-
CR Series
294549001

RoHS

Each
1+
$879.570
($967.53)
Min: 1 / Mult: 1
1.75mm
0.4mm
ABS, Carbon Fibre, Gradient, PLA, TPU, Wood
300mm x 300mm x 400mm
0.2mm, 0.3mm, 0.4mm
180mm/s
240V
270W
Online, SD Card
AMF, OBJ, STL
Cura, Repeater-Host, Simplify3d
-
CR Series
294548701

RoHS

Each
1+
$1,179.030
($1,296.93)
Min: 1 / Mult: 1
1.75mm
-
ABS, PLA, PETG
300mm x 300mm x 400mm
0.4mm
100mm/s
-
480W
SD Card, USB
AMF, OBJ, STL
Cura, Repeater-Host, Simplify3d
-
CR Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

3M
BOSCH
CK TOOLS
TENMA
DURATOOL
KNIPEX
WELLER
CHEMTRONICS
Trade Account