Welcome to Raspberry Pi 5

Performance, Connectivity and Versatility. All-in-One!

New! Raspberry Pi 5 Model B, 1GB, 2GB, 4GB, 8GB & 16GB RAM

Raspberry Pi 5 builds on the phenomenal success of Raspberry Pi 4. In comparison with its predecessor, it delivers a 2-3x increase in CPU performance and a significant uplift in GPU performance, alongside improvements to its camera, display and USB interfacing.

These interfacing improvements are delivered by the RP1 I/O controller chip, designed in-house here at Raspberry Pi. For the first time, we have Raspberry Pi silicon on a flagship product!

Raspberry Pi 5, Model B Technical Specifications

  • 2.4GHz quad-core, 64-bit Arm Cortex-A76 CPU, with 512KB L2 caches and a 2MB shared L3 cache

  • VideoCore VII GPU
  • LPDDR4X-4267 SDRAM (4GB and 8GB SKUs available at launch)
  • 2.4 GHz and 5.0 GHz 802.11ac Wi-Fi
  • Bluetooth 5.0 / Bluetooth Low Energy (BLE)
  • Micro SD card slot, with support for high-speed SDR104 mode
  • 2 × USB 3.0 ports, supporting simultaneous 5Gbps operation
  • 2 × USB 2.0 ports
  • Gigabit Ethernet, with PoE+ support (requires PoE+ HAT)
  • 2 × 4 lane MIPI camera/display transceivers
  • PCIe 2.0 x1 interface for fast peripherals
  • 5V/5A DC power (PD enabled)
  • Raspberry Pi standard 40-pin header
  • Raspberry Pi standard 40-pin header
  • Real-Time Clock (RTC), powered from external battery
  • On-board power button

Raspberry Pi 5 Accessories

Note: Raspberry Pi 5 users need both a new power supply and a new case.

The Raspberry Pi is a low-cost, credit card sized computer that enables users of all ages to explore a wide range of practical computer programming skills and activities.

Explore Coding

Learn how to program in languages like Scratch and Python with the Raspberry Pi. Raspberry Pi is capable of doing everything you’d expect a desktop computer to do, from browsing the internet and playing high-definition video, to making spreadsheets, word-processing and playing games.

Physical Computing

Raspberry Pi has the ability to interact with the outside world through a wide variety of digital projects, from home media centres and arcade gaming systems, to autonomous robots and automated irrigation systems.

End Product Design

Reduce the cost and complexity of designing your own solution from scratch by choosing from a range of ready made Raspberry Pi boards. Whatever your application, a complete ecosystem of expansion boards and peripherals are available to enable your creative ideas to become a reality. The dual band wireless on the new 3B+ comes with modular compliance certification allowing the board to be designed into end product without the need for further wireless compliance testing, improving both cost and time to market.

Raspberry Pi Comparison Chart

 

NEW! Raspberry Pi 5 

Raspberry Pi 4 Model B

Raspberry Pi 3 Model B+

Raspberry Pi 3 Model B 

Processor ChipsetBroadcom BCM2712, Cortex-A76 64Bit SoC at 2.4GHzBroadcom BCM2711, Cortex-A72 64Bit SoC at 1.5GHzBroadcom BCM2837B0, Cortex-A53 64Bit SoC at 1.4GHzBroadcom BCM2837 64Bit Quad Core Processor powered Single Board Computer running at 1.2GHz
GPUVideoCore VIIVideocore VI @ 500MhzVideocore IV @ 400MhzVideocore IV @ 400Mhz
Processor SpeedQUAD Core @2.4 GHzQUAD Core @1.5 GHzQUAD Core @1.2 GHzQUAD Core @1.2 GHz
RAM4GB and 8GB LPDDR4X-4267 SDRAM1GB, 2GB or 4GB LPDDR4 SD RAM1GB LPDDR2 SD RAM1GB SDRAM @ 400 MHz
USB

2x 2.0 USB Ports

2x 3.0 USB Ports (5Gbps)

2x 2.0 USB Ports

2x 3.0 USB Ports

4x 2.0 USB Ports4x 2.0 USB Ports
Max Power Draw/voltage5A @ 5V (PD enabled)3A @ 5V2.5A @ 5V2.5A @ 5V
GPIO40 pin40 pin40 pin40 pin
PCIe1xPCIe 2.0 InterfaceN/AN/AN/A
Ethernet PortGigabit Ethernet, with PoE+ support (requires PoE+ HAT)True Gigabit EthernetGigabit Ethernet over USB 2.0 (max. throughput 300Mbps)    Yes
WiFiDual-band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LANDual-band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LANDual-band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LANBuilt-in
Bluetooth LEBluetooth 5/BLE  Bluetooth 5/BLEBluetooth 4.2/BLEBuilt-in
Video2 x micro HDMI Ports (Up to 4kp60 supported)    2 x micro HDMI Ports (Up to 4kp60 supported)1 HDMI1 HDMI
Real Time Clock (RTC)RTC and RTC Battery ConnectorN/AN/AN/A
On-board power buttonYesNoNoNo
Trade Account