Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXCT1009FTACopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel1132757RL
Cut Tape1132757
Your Part Number
2,012 total stock globally
60,000 more incoming. You can reserve stock now
2,012 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.740 ($1.914) |
| 10+ | $1.110 ($1.221) |
| 100+ | $0.929 ($1.0219) |
| 500+ | $0.873 ($0.9603) |
| 1000+ | $0.842 ($0.9262) |
| 2500+ | $0.816 ($0.8976) |
| 5000+ | $0.800 ($0.880) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1009FTACopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel1132757RL
Cut Tape1132757
Technical Datasheet
Quiescent Current4µA
Current Sense Direction-
Bandwidth2MHz
Accuracy± 1%
Measured Current4µA
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins3Pins
Supply Voltage Min2.5V
Supply Voltage Max20V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZXCT1009F is a high side current sense monitor in 3 pin SOT-23 package. This device eliminates the need to disrupt ground plane when sensing load current. It takes high side voltage developed across current shunt resistor and translates it into a proportional output current. A user defined output resistor scales the output current into a ground referenced voltage.
- Low cost and accurate high side current sensing
- Output voltage scaling
- Up to 2.5V sense voltage
- Supply voltage range from 2.5V to 20V
- Quiescent current of 4μA
- 1% typical accuracy
- Bandwidth of 2MHz at VSENSE(DC) = 100mV and RF PIN = -20dBm
- Output current of 9.98mA at VSENSE = 1V
- Operating temperature range from -40°C to 85°C
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management
Technical Specifications
Quiescent Current
4µA
Bandwidth
2MHz
Measured Current
4µA
Sensor Case Style
SOT-23
Supply Voltage Min
2.5V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Current Sense Direction
-
Accuracy
± 1%
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Supply Voltage Max
20V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033