Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009155002201006Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel1345482RL
Cut Tape1345482
Your Part Number
2,370 total stock globally
Need more?
2,370 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.900 | $9.00 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.900 ($0.990) |
| 50+ | $0.880 ($0.968) |
| 100+ | $0.860 ($0.946) |
| 250+ | $0.817 ($0.8987) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155002201006Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel1345482RL
Cut Tape1345482
Technical Datasheet
Voltage Rating-
Product Range-
Product Overview
The 9155002201006 is a 2-way reduced size Battery Connector with UL94 HB glass-filled nylon 46 insulator and 0.4μm gold-plated beryllium copper contacts. The battery connector saves 50% in volume over the initial 9155 series compression connector as illustrated in the photograph. This connector is rated at a full 3A per contact on 2.5mm centres.
- Large SMT mounting area for positive mechanical attachment
- End-to-end stackable
- 2.4mm Insulator height
- 5k Mating cycles
- 125VAC Voltage rating
- 5000-cycle Durability
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Voltage Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191