Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_N-50-7-43/133_NECopy
Manufacturer Standard Lead Time12 weeks
Order Code4163199
Product RangeN
Your Part Number
110 total stock globally
Need more?
110 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.660 ($40.326) |
| 10+ | $31.150 ($34.265) |
| 25+ | $29.940 ($32.934) |
| 100+ | $27.160 ($29.876) |
| 250+ | $24.180 ($26.598) |
| 500+ | $23.120 ($25.432) |
Price for:Each
Minimum: 1
Multiple: 1
$36.66 ($40.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_N-50-7-43/133_NECopy
Manufacturer Standard Lead Time12 weeks
Order Code4163199
Product RangeN
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG213
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product RangeN
SVHCLead (10-Jun-2022)
Product Overview
The 11 N-50-7-43/133NE is a N-type straight Coaxial Cable Connector with SUCOPLATE® plated brass body, gold plated brass center contact, SUCOPLATE® plated brass outer contact, PFA/PTFE insulator and copper crimp ferrule, suitable cable type RG_213_/U, GX_07272, G_07262, G_07272.
- 7 Dielectric size
- 50Ω Impedance
- ≤11GHz Maximum interface frequency
- -65 to 165°C Operating temperature
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG213
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
N
Alternatives for 11_N-50-7-43/133_NE
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026