0
0 Items$0.00

Microswitch Snap Action Switches :

1,533 Products Found

Element14 provides microswitches, also known as snap-action switches, that are designed to operate in applications requiring fast and reliable switching with minimal actuation force. These switches feature a mechanism that instantly changes contacts when the actuator is triggered, providing a quick response.

Microswitches are widely used in safety circuits and applications where precision and speed are critical. Their high reliability and ability to handle both low and high currents make them ideal for demanding industrial, automotive, and consumer applications.

Applications:

  • Safety Systems: Door switches and safety interlocks in industrial machinery.
  • Appliances: Limit switches in washing machines, ovens, and dishwashers.
  • Automotive: Seatbelt and airbag activation systems.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Microswitch Type
Limit Switch Actuator
Microswitch Actuator
Contact Configuration
Contact Current AC Max
Switch Terminals
Switch Operation
Contact Voltage AC Max
Contact Current Max
Actuator / Cap Colour
Contact Voltage DC Nom
Contact Current DC Max
Product Range
Contact Voltage DC Max
Contact Voltage AC Nom
Operating Force Max
3439144

RoHS

Each
1+ $8.720($9.59)
5+ $7.630($8.39)
10+ $6.320($6.95)
20+ $5.670($6.24)
50+ $5.230($5.75)
Standard
-
Pin Plunger
SPDT
-
Quick Connect
-
-
16A
-
-
-
V15 Series
-
250V
7.05ozf
3439104

RoHS

Each
1+ $6.390($7.03)
5+ $6.290($6.92)
10+ $6.190($6.81)
20+ $6.090($6.70)
50+ $5.990($6.59)
Standard
-
Long Roller Lever
SPDT
-
Quick Connect
-
-
16A
-
-
-
V15 Series
-
250V
300gf
3643264

RoHS

Each
1+ $7.180($7.90)
5+ $6.660($7.33)
10+ $6.130($6.74)
20+ $6.010($6.61)
50+ $5.890($6.48)
Standard
-
Short Straight Lever
SPDT
-
Quick Connect
-
-
5A
-
-
-
V19 Series
-
125V
50gf
3553969

RoHS

Each
1+ $0.719($0.79)
15+ $0.608($0.67)
100+ $0.574($0.63)
500+ $0.493($0.54)
1000+ $0.468($0.51)
Miniature
-
Pin Plunger
SPST-NC
-
PC Pin
-
-
100mA
-
30V
-
-
-
-
76gf
3553963

RoHS

Each
1+ $0.728($0.80)
15+ $0.616($0.68)
100+ $0.584($0.64)
500+ $0.500($0.55)
1000+ $0.474($0.52)
Miniature
-
Hinge Lever
SPST-NO
-
PC Pin
-
-
100mA
-
30V
-
-
-
-
26gf
3553973

RoHS

Each
1+ $0.855($0.94)
15+ $0.724($0.80)
100+ $0.686($0.75)
500+ $0.589($0.65)
1000+ $0.557($0.61)
Miniature
-
Bent Lever
SPST-NO
-
PC Pin
-
-
3A
-
-
-
-
-
125V
26gf
3553984

RoHS

Each
1+ $0.846($0.93)
15+ $0.717($0.79)
100+ $0.677($0.74)
500+ $0.582($0.64)
1000+ $0.551($0.61)
Miniature
-
Pin Plunger
SPST-NO
-
PC Pin
-
-
3A
-
-
-
-
-
125V
90gf
3553959

RoHS

Each
1+ $0.738($0.81)
15+ $0.626($0.69)
100+ $0.591($0.65)
500+ $0.508($0.56)
1000+ $0.481($0.53)
Miniature
-
Bent Lever
SPST-NC
-
PC Pin
-
-
100mA
-
30V
-
-
-
-
26gf
2431634

RoHS

Each
1+ $51.190($56.31)
5+ $49.060($53.97)
10+ $46.930($51.62)
20+ $44.800($49.28)
-
-
-
-
-
-
-
-
1A
-
-
-
DM Series
-
125V
4.17N
3225624

RoHS

Each
1+ $0.966($1.06)
15+ $0.817($0.90)
100+ $0.774($0.85)
500+ $0.665($0.73)
1000+ $0.629($0.69)
-
-
Hinge Lever
SPDT
-
SMD
-
-
500mA
-
-
-
-
-
30V
0.3N
3225633

RoHS

Each
1+ $0.831($0.91)
15+ $0.703($0.77)
100+ $0.665($0.73)
500+ $0.622($0.68)
-
-
Hinge Lever
DPST-NC
-
SMD
-
-
500mA
-
-
-
-
-
30V
0.3N
3225639

RoHS

Each
1+ $0.966($1.06)
15+ $0.817($0.90)
100+ $0.774($0.85)
500+ $0.665($0.73)
-
-
Hinge Lever
SPDT
-
SMD
-
-
500mA
-
-
-
-
-
30V
0.3N
3225636

RoHS

Each
1+ $0.831($0.91)
15+ $0.703($0.77)
100+ $0.665($0.73)
500+ $0.622($0.68)
-
-
Hinge Lever
DPST-NO
-
SMD
-
-
500mA
-
-
-
-
-
30V
0.3N
3225632

RoHS

Each
1+ $0.966($1.06)
15+ $0.817($0.90)
100+ $0.774($0.85)
500+ $0.665($0.73)
-
-
Hinge Lever
DPST-NC
-
SMD
-
-
500mA
-
-
-
-
-
30V
0.3N
3225626

RoHS

Each
1+ $0.966($1.06)
15+ $0.817($0.90)
100+ $0.774($0.85)
500+ $0.665($0.73)
1000+ $0.629($0.69)
-
-
Hinge Lever
SPDT
-
SMD
-
-
500mA
-
-
-
-
-
30V
0.3N
3225634

RoHS

Each
1+ $0.819($0.90)
15+ $0.694($0.76)
100+ $0.656($0.72)
500+ $0.612($0.67)
-
-
Hinge Lever
DPST-NC
-
SMD
-
-
500mA
-
-
-
-
-
30V
0.3N
3225629

RoHS

Each
1+ $0.956($1.05)
15+ $0.808($0.89)
100+ $0.764($0.84)
500+ $0.658($0.72)
-
-
Hinge Lever
DPST-NC
-
Through Hole
-
-
500mA
-
-
-
-
-
30V
0.3N
3225627

RoHS

Each
1+ $0.966($1.06)
15+ $0.817($0.90)
100+ $0.774($0.85)
500+ $0.665($0.73)
-
-
Hinge Lever
SPDT
-
SMD
-
-
500mA
-
-
-
-
-
30V
0.3N
3225625

RoHS

Each
1+ $0.956($1.05)
15+ $0.808($0.89)
100+ $0.764($0.84)
500+ $0.658($0.72)
-
-
Hinge Lever
SPDT
-
SMD
-
-
500mA
-
-
-
-
-
30V
0.3N
3225638

RoHS

Each
1+ $0.977($1.07)
15+ $0.827($0.91)
100+ $0.783($0.86)
500+ $0.673($0.74)
-
-
Hinge Lever
DPST-NO
-
SMD
-
-
500mA
-
-
-
-
-
30V
0.3N
2836042

RoHS

Each
1+ $13.170($14.49)
5+ $12.400($13.64)
10+ $11.610($12.77)
20+ $10.830($11.91)
50+ $10.150($11.16)
Subminiature
-
Simulated Roller Lever
SPDT
-
Solder
-
-
6A
-
-
-
1040 Series
-
250V
2N
3225631

RoHS

Each
1+ $0.977($1.07)
15+ $0.827($0.91)
100+ $0.783($0.86)
500+ $0.673($0.74)
-
-
Hinge Lever
DPST-NC
-
SMD
-
-
500mA
-
-
-
-
-
30V
0.3N
3225637

RoHS

Each
1+ $0.966($1.06)
15+ $0.817($0.90)
100+ $0.774($0.85)
500+ $0.665($0.73)
-
-
Hinge Lever
DPST-NO
-
SMD
-
-
500mA
-
-
-
-
-
30V
0.3N
3553989

RoHS

Each
1+ $1.110($1.22)
15+ $0.939($1.03)
100+ $0.888($0.98)
500+ $0.764($0.84)
1000+ $0.724($0.80)
Subminiature
-
Pin Plunger
SPDT
-
Solder Lug
-
-
5A
-
-
-
-
-
125V
150gf
3553975

RoHS

Each
1+ $0.726($0.80)
15+ $0.614($0.68)
100+ $0.580($0.64)
500+ $0.544($0.60)
1000+ $0.513($0.56)
Miniature
-
Hinge Lever
SPST-NC
-
PC Pin
-
-
3A
-
-
-
-
-
125V
40gf
1-25 of 1533 items
of 62 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account