Cylindrical Core Ferrites:

524 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2945440

RoHS

Each
10+
$1.060
($1.17)
50+
$0.899
($0.99)
100+
$0.743
($0.82)
500+
$0.734
($0.81)
1000+
$0.733
($0.81)
More Pricing...
-
15mm
9mm
5mm
-
10MHz
-
ESD-R-H Series
2355015

RoHS

Each
1+
$7.260
($7.99)
5+
$6.120
($6.73)
10+
$4.970
($5.47)
20+
$4.200
($4.62)
40+
$4.040
($4.44)
More Pricing...
-
43.6mm
12.5mm
26.2mm
-
-
-
B64290L0022 Series
3365747

RoHS

Each
1+
$6.420
($7.06)
10+
$5.480
($6.03)
25+
$4.170
($4.59)
50+
$4.050
($4.46)
100+
$3.570
($3.93)
More Pricing...
-
32mm
15.8mm
19mm
-
10MHz
-
ESD-R Series
2945433

RoHS

Each
1+
$18.580
($20.44)
20+
$16.890
($18.58)
60+
$15.200
($16.72)
100+
$13.500
($14.85)
500+
$11.810
($12.99)
More Pricing...
-
47mm
15mm
27mm
-
10MHz
-
ESD-R-SR Series
3365760

RoHS

Each
1+
$10.030
($11.03)
40+
$9.010
($9.91)
80+
$7.980
($8.78)
120+
$6.960
($7.66)
520+
$5.930
($6.52)
More Pricing...
-
39mm
14mm
17.5mm
-
10MHz
-
ESD-R Series
2945438

RoHS

Each
1+
$29.300
($32.23)
15+
$27.510
($30.26)
-
59mm
21mm
34mm
-
10MHz
-
ESD-R-SR Series
3770707

RoHS

Each
10+
$1.040
($1.14)
100+
$0.691
($0.76)
500+
$0.673
($0.74)
2500+
$0.654
($0.72)
4000+
$0.635
($0.70)
More Pricing...
-
8.23mm
4mm
4mm
-
-
-
B64290P0751 Series
3365764

RoHS

Each
1+
$30.880
($33.97)
15+
$28.400
($31.24)
60+
$25.920
($28.51)
105+
$23.430
($25.77)
255+
$20.950
($23.04)
More Pricing...
-
61mm
24mm
32.4mm
-
10MHz
-
ESD-R Series
3807705

RoHS

Each
5+
$3.170
($3.49)
50+
$1.670
($1.84)
250+
$1.630
($1.79)
500+
$1.590
($1.75)
1500+
$1.550
($1.70)
More Pricing...
-
23.3mm
9mm
12.6mm
-
-
-
B64290L0719 Series
4141753

RoHS

Each
1+
$0.817
($0.90)
10+
$0.577
($0.63)
25+
$0.500
($0.55)
50+
$0.445
($0.49)
100+
$0.395
($0.43)
More Pricing...
-
2.5mm
20mm
-
200kHz
5MHz
-
-
4154577

RoHS

Each
10+
$0.419
($0.46)
100+
$0.400
($0.44)
500+
$0.381
($0.42)
1000+
$0.361
($0.40)
2280+
$0.342
($0.38)
More Pricing...
-
9.5mm
6.35mm
4.5mm
-
-
42ohm
-
4141757

RoHS

Each
10+
$0.061
($0.07)
100+
$0.043
($0.05)
500+
$0.036
($0.04)
1000+
$0.031
($0.03)
3000+
$0.030
($0.03)
More Pricing...
-
3.5mm
6mm
1.6mm
25MHz
300MHz
55ohm
-
4016061

RoHS

Each
10+
$0.585
($0.64)
100+
$0.401
($0.44)
500+
$0.382
($0.42)
1000+
$0.362
($0.40)
2250+
$0.342
($0.38)
More Pricing...
-
12.7mm
6.35mm
7.9mm
-
-
-
B64290L0742 Series
4130120

RoHS

Each
1+
$27.090
($29.80)
10+
$15.960
($17.56)
25+
$20.190
($22.21)
60+
$15.650
($17.22)
120+
$15.330
($16.86)
More Pricing...
-
61mm
24mm
32.4mm
10MHz
-
-
ESD-R Series
4154594

RoHS

Each
10+
$0.066
($0.07)
250+
$0.041
($0.05)
1000+
$0.034
($0.04)
5000+
$0.031
($0.03)
15000+
$0.028
($0.03)
More Pricing...
-
3.55mm
3.3mm
1.65mm
25MHz
300MHz
46ohm
-
4349992

RoHS

Each
1+
$30.110
($33.12)
10+
$17.920
($19.71)
60+
$17.570
($19.33)
120+
$17.210
($18.93)
300+
$17.100
($18.81)
More Pricing...
-
61mm
25mm
33.2mm
-
500MHz
-
ESD-R-H Series
2103385

RoHS

Each
1+
$27.940
($30.73)
50+
$15.280
($16.81)
100+
$13.590
($14.95)
250+
$13.540
($14.89)
500+
$13.530
($14.88)
More Pricing...
-
10mm
200mm
-
-
-
-
-
242524

RoHS

Each
10+
$0.179
($0.20)
100+
$0.156
($0.17)
500+
$0.130
($0.14)
2500+
$0.117
($0.13)
7000+
$0.108
($0.12)
More Pricing...
-
5.1mm
4mm
2mm
-
-
21ohm
-
1781349

RoHS

Each
1+
$8.080
($8.89)
10+
$5.830
($6.41)
25+
$5.090
($5.60)
50+
$4.820
($5.30)
25.9mm
25.9mm
-
-
-
-
-
-
1784209

RoHS

Each
10+
$0.358
($0.39)
100+
$0.248
($0.27)
500+
$0.226
($0.25)
2500+
$0.209
($0.23)
3840+
$0.201
($0.22)
More Pricing...
-
6mm
20mm
-
-
-
-
-
1463430

RoHS

Each
1+
$4.360
($4.80)
10+
$3.240
($3.56)
25+
$2.860
($3.15)
50+
$2.610
($2.87)
100+
$2.440
($2.68)
-
25.9mm
28.6mm
12.8mm
1MHz
300MHz
260ohm
-
9640436

RoHS

Each
1+
$3.350
($3.68)
10+
$2.800
($3.08)
25+
$2.540
($2.79)
50+
$2.350
($2.58)
100+
$2.200
($2.42)
More Pricing...
-
31.5mm
16mm
19mm
25MHz
100MHz
103ohm
MP 33RI Series
1781270

RoHS

Each
1+
$12.590
($13.85)
10+
$9.060
($9.97)
25+
$8.790
($9.67)
61mm
61mm
-
35.55mm
-
-
-
-
1463423

RoHS

Each
1+
$2.710
($2.98)
10+
$1.980
($2.18)
25+
$1.730
($1.90)
50+
$1.540
($1.69)
100+
$1.390
($1.53)
More Pricing...
-
19mm
28.6mm
10.15mm
25MHz
300MHz
196ohm
-
2355019

RoHS

Each
1+
$2.510
($2.76)
10+
$1.740
($1.91)
50+
$1.320
($1.45)
100+
$1.270
($1.40)
200+
$1.220
($1.34)
More Pricing...
-
26.6mm
10mm
14.8mm
-
-
-
B64290L0618 Series
1-25 of 524 items
of 21 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account