0
0 Items$0.00

Digital Display Potentiometers :

18 Products Found
We offer digital display potentiometers with knurled knob, pushbutton, screwdriver slot, and thumbwheel switch adjustment options.Digital display potentiometers are a type of precision potentiometer. Precision potentiometers are generally used in circuitry where adjustments to the voltage level or current flow must:
  1. Be very accurate
  2. Require frequent adjustments, and/or
  3. Where a precise relationship must exist between the shaft rotation and the electrical output.
There are four performance parameters that are especially important when choosing a precision potentiometer for your application. They are:
  1. Resolution
  2. Output smoothness
  3. Linearity
  4. Rotational life

Our offering is typified by the following examples of digital potentiometers:

The Bourns 3683S-1-103L is a Digital Potentiometer, with 1000VAC dielectric strength and up to five decades maximum ganging (multiple section potentiometers). The digital display provides excellent readability.

The Bourns 3682S-1-502L is a 5kR 2W 3-gang snap-in panel-mounting Digital Precision Potentiometer with thumbwheel switch adjustment. The potentiometer features tinned solder lugs terminals for 3 #20AWG wires, ±1° maximum total resistance shift and digital display provides excellent readability.

The Bourns 3610S-1-103 is a 1kR 1.5W 1-gang Digital Precision Potentiometer with screwdriver slot adjustment. The Knobpot® potentiometer features gold-plated J-hook terminals, and its digital dial provides excellent readability, with 10 turns and 1° maximum backlash.

The Bourns DC22-10-5K is a Digital Potentiometer with a high temperature black plastic housing and gold-plated lug terminals. This DC22 series precision pot/turns counting dial combination potentiometer features screwdriver slot adjustment and over the centre lock.

We also offer a version of the DC22-10-5K from ETI Systems.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Track Resistance
Power Rating
Resistance Tolerance
Product Range
No. of Gangs
Adjustment Type
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
1200095

RoHS

Each
1+ $96.940($106.63)
2+ $93.750($103.12)
3+ $90.560($99.62)
5+ $87.370($96.11)
10+ $84.170($92.59)
More Pricing...
5kohm
2W
± 3%
3680 Series
3
Thumbwheel Switch
37.08mm
34.44mm
23.62mm
-25°C
85°C
1692580
Each
1+ $310.300($341.33)
5+ $283.610($311.97)
10+ $256.920($282.61)
1kohm
1.5W
± 5%
3610 Series
1
Knurled Knob
35.06mm
-
-
1°C
85°C
1200096

RoHS

Each
1+ $94.040($103.44)
2+ $92.000($101.20)
3+ $89.950($98.94)
5+ $87.900($96.69)
10+ $85.850($94.44)
More Pricing...
10kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1200097

RoHS

Each
1+ $101.540($111.69)
2+ $97.200($106.92)
3+ $92.860($102.15)
5+ $88.520($97.37)
10+ $84.170($92.59)
More Pricing...
100kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1200102

RoHS

Each
1+ $70.950($78.04)
2+ $67.930($74.72)
3+ $64.900($71.39)
5+ $61.870($68.06)
10+ $58.840($64.72)
More Pricing...
10kohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
1200099

RoHS

Each
1+ $70.950($78.04)
2+ $67.930($74.72)
3+ $64.900($71.39)
5+ $61.870($68.06)
10+ $58.840($64.72)
More Pricing...
5kohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
1463553

RoHS

Each
1+ $69.160($76.08)
2+ $66.590($73.25)
3+ $64.010($70.41)
5+ $61.440($67.58)
10+ $58.860($64.75)
More Pricing...
1kohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
1692581

RoHS

Each
1+ $101.540($111.69)
2+ $97.200($106.92)
3+ $92.860($102.15)
5+ $88.520($97.37)
10+ $84.170($92.59)
More Pricing...
1kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1612558

RoHS

Each
1+ $92.930($102.22)
2+ $91.350($100.48)
3+ $89.770($98.75)
5+ $88.190($97.01)
10+ $86.610($95.27)
More Pricing...
1kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
4824232

RoHS

Each
1+ $320.300($352.33)
5+ $299.630($329.59)
10+ $278.950($306.84)
10kohm
2W
± 5%
DW22 Series
1
Screwdriver Slot
57.15mm
-
-
-30°C
85°C
4825165

RoHS

Each
1+ $334.040($367.44)
5+ $306.500($337.15)
10+ $278.950($306.84)
2kohm
2W
± 5%
DW22 Series
1
Knurled Knob
57.15mm
-
-
-30°C
85°C
4825170

RoHS

Each
1+ $283.610($311.97)
5+ $261.460($287.61)
10+ $239.310($263.24)
10kohm
2W
± 5%
DC22 Series
1
Knurled Knob
57.15mm
-
-
-30°C
85°C
4825166

RoHS

Each
1+ $332.410($365.65)
5+ $305.680($336.25)
10+ $278.950($306.84)
5kohm
2W
± 5%
DW22 Series
1
Knurled Knob
57.15mm
-
-
-30°C
85°C
4825169

RoHS

Each
1+ $281.600($309.76)
5+ $260.460($286.51)
10+ $239.310($263.24)
5kohm
2W
± 5%
DC22 Series
1
Knurled Knob
57.15mm
-
-
-30°C
85°C
4825168

RoHS

Each
1+ $283.470($311.82)
5+ $261.390($287.53)
10+ $239.310($263.24)
2kohm
2W
± 5%
DC22 Series
1
Knurled Knob
57.15mm
-
-
-30°C
85°C
4825167

RoHS

Each
1+ $294.820($324.30)
5+ $269.470($296.42)
10+ $244.120($268.53)
1kohm
2W
± 5%
DC22 Series
1
Knurled Knob
57.15mm
-
-
-30°C
85°C
1653211
Each
1+ $286.440($315.08)
5+ $266.130($292.74)
10+ $245.820($270.40)
10kohm
1.5W
± 5%
3610 Series
1
Knurled Knob
35.06mm
-
-
1°C
85°C
1107230

RoHS

Each
50+ $57.500($63.25)
-
-
-
-
2
Screwdriver Slot
-
-
-
-
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account