Debuggers, Emulators & JTAG Tools :
134 Products FoundView
Buyer
Engineer
Manufacturer
IC Product Type
Silicon Family Name
Core Architecture
Core Sub-Architecture
Kit Contents
Features
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2098541 | Each | 1+ $720.600 ($792.66) | USB JTAG Emulator | - | ARM | - | Emulator, Ribbon Cable, USB Cable | Supports ARM Cortex Cores, ARM Legacy Cores, Microchip PIC32, Renesas RX, RISC-V, SiLabs 8051 | - | |||||
2364759 | Each | 1+ $1,562.730 ($1,719.00) | Debugger Probe | - | ARM | ARM7/9/11, Cortex-A5/A8/A9/R4/M0/M0+/M1/M3/M4, Renesas RX | J-Link ULTRA+ with Standard 20-pin 0.1" Male Connector, 20-pin, 0.1" Target Ribbon Cable, USB Cable | Automatic Core Recognition, High Performance, Hi-Speed USB 2.0 Interface, JTAG Speed up to 60MHz | - | |||||
2364728 | Each | 1+ $1,082.340 ($1,190.57) | Emulator | ARM7 / ARM9 / Cortex | ARM | ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M | J-Link PLUS Emulator, USB Cable, 0.1" JTAG/SWD Ribbon Cable | Supporting Large Number of CPU Cores, J-Link is Supported by all Major IDEs | - | |||||
Each | 1+ $75.490 ($83.04) | 0 | - | - | - | JTAG-SMT2 Programming Module | - | - | ||||||
Each | 1+ $869.010 ($955.91) | 0 | - | Power Architecture | ColdFire, Power Architecture, StarCore | CodeWarrior TAP Probe, RJ11/DB9 Adapter, Serial Cable, USB Cable, USB Power Supply | Supports 10/100 Ethernet Network Connection, Supports USB 2.0 High-Speed Connection | CodeWarrior Series | ||||||
Each | 1+ $116.670 ($128.34) | In-Circuit Debugger | PIC16F8xxx | PIC | PIC16 | PICkit serial analyzer, Demo Board, USB Cable, Software | Serial Communication, Windows User Interface, Easy-to-use GUI | - | ||||||
Each | 1+ $1,921.360 ($2,113.50) | Debugger / Programmer | ARM7, ARM9, Cortex | ARM | ARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3, Cortex-M4 | ULINKpro USB-JTAG Adapter, Ribbon Cable, USB Cable | Unlimited breakpoints, Capture and analyze trace data | - | ||||||
Each | 1+ $111.080 ($122.19) | In-Circuit Debugger / Programmer | STM8, STM32 | - | - | In-Circuit Debugger/Programmer ST-LINK/V2, USB Standard A to Mini-B Cable, SWIM Cable w/ ERNI Conn | USB 2.0 Full Speed Compatible Interface, USB Standard A to Mini B Cable, JTAG Supported | - | ||||||
2281230 RoHS | Each | 1+ $251.960 ($277.16) | 0 | - | PIC, dsPIC | PIC10, PIC12, PIC16, PIC18, PIC24, PIC32, dsPIC30, dsPIC33 | - | - | - | |||||
Each | 1+ $606.890 ($667.58) | Debugger / Programmer | 8051, ARM7, ARM9, C166, Cortex, ST10 | ARM | ARM7, ARM9, Cortex-M, 8051 | ULINK2 USB-JTAG Adapter, Adapter Cables, USB Cable | USB interface, Real-time in-circuit emulation, Flash programming | - | ||||||
Each | 1+ $29.220 ($32.14)5+ $28.640 ($31.50) | Debugger / Programmer | Vinculum II | - | - | Miniature Board, USB Connector | Low USB Bandwidth Consumption, Programming and Debugging for VNC2 IC Designs | - | ||||||
Each | 1+ $1,019.510 ($1,121.46) | USB Debugging Interface | - | ColdFire, HCS08, Kinetis, Power Architecture, Qorivva, RS08, S12Z | ColdFire+ V1/ColdFire V1, ColdFire V2/3/4, HCS08, Kinetis, Power Architecture, Qorivva MPC55xx/56xx | USB Multilink Universal FX, Ribbon Cables | High Speed Communications, Fast, Hassle Free USB 2.0 Communications Interface, I/O Line Clamping | - | ||||||
Each | 1+ $1,061.960 ($1,168.16) | 0 | - | ARM | ARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3, Cortex-M4 | ULINKpro Debug & Trace Unit | Serial Wire Debug, Serial Wire Viewer, Instruction Trace, High-Speed Memory Read/Write, USB 2.0 | - | ||||||
LATTICE SEMICONDUCTOR | Each | 1+ $96.260 ($105.89) | - | - | - | - | - | Connect to Multiple PC Interfaces, Easy-to-Use Programming Connectors | - | |||||
2098547 | Each | 1+ $1,996.820 ($2,196.50) | USB JTAG Emulator | - | ARM | - | J-Link PRO, Ethernet Cable, Ribbon cable, USB Cable | Supports ARM Cortex Cores, ARM Legacy Cores, Microchip PIC32, Renesas RX, RISC-V, SiLabs 8051 | - | |||||
2407172 RoHS | Each | 1+ $122.980 ($135.28) | Debugger / Programmer | AVR XMEGA | ARM, AVR | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA | Debugger Unit, USB Cable, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | |||||
2407171 RoHS | Each | 1+ $92.230 ($101.45) | Debugger / Programmer | AVR XMEGA | ARM, AVR | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA | PCB Debugger Unit | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | |||||
Each | 1+ $153.730 ($169.10) | Debugger / Programmer | AVR XMEGA | ARM, AVR | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA | Debugger Unit, USB Cable, Adapter Board, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | ||||||
3106581 | Each | 1+ $865.290 ($951.82) | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | J-LINK BASE COMPACT, USB Cable, 20-Pin 0.1" JTAG/SWD Ribbon Cable | Built-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory | - | |||||
Each | 1+ $24.450 ($26.90)5+ $23.970 ($26.37) | Debugger / Programmer | - | ARM | - | Simplicity Debug Adapter Brd, 10-Pin Ribbon Cable, Mini Simplicity/ARM Cortex 10Pin Debug Conn, ISA3 | Serial Wire Debug, JTAG, C2 Interface, Emb Trace Macrocell, Advanced Energy Monitoring, Virtual UART | - | ||||||
STMICROELECTRONICS | Each | 1+ $68.210 ($75.03) | In-Circuit Debugger / Programmer | STM8, STM32 | ARM | - | Adapter Board | Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector | - | |||||
3106583 | Each | 1+ $3,588.490 ($3,947.34) | Debugger / Trace Probe | - | ARM | Cortex-A5/A7/A8/A9/A12/A15/A17/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | Ethernet Cable, 0.1" JTAG/SWD Cable, 0.05" Trace Cable, USB Cable | Satisfy Regulatory Requirements with Instruction-Level Code Coverage, Supports Streaming Trace | - | |||||
2829338 | Each | 1+ $450.530 ($495.58) | In-Circuit Programmer | Virtex II, Spartan II | FPGA | Virtex, Spartan, XC4000 | Platform Cable USB II Module, JTAG Flying Wire Adapter Cable, JTAG Ribbon Cable and USB Cable | High Performance FPGA and PROM Programming and Configuration, Easy to Use, Reliable | - | |||||
Each | 1+ $86.820 ($95.50) | Debugger / Programmer | - | ARM | Cortex-M | J-Link EDU mini, 0.05" 19-pin target cable, 0.05" 9-pin target cable, Micro USB Cable | Supports all Cortex-M Based MCU via JTAG & SWD, Full J-Link Functionality, Tiny Form Factor | - | ||||||
2819851 | Each | 1+ $447.300 ($492.03) | Debugger / Programmer | ARM, Cortex | Cortex-M | AVR | Power Debugger with Plastic Back-Plate, 2 x USB Cables, Adapter Board, IDC Flat Cable, Mini Squid Cable, 20 x Strap Cables | Supports UPDI/JTAG/SWD/PDI/TPI/aWire/SPI/DebugWIRE Interfaces, CDC Virtual COM Port Interface | - | |||||