Test Lead / Probe Kits:

183 Products Found
Find a huge range of Test Lead / Probe Kits at element14 Australia. We stock a large selection of Test Lead / Probe Kits, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Pomona, Keysight Technologies, Hirschmann Test And Measurement & Cal Test Electronics
View
Buyer
Engineer
Manufacturer
Kit Contents
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1011414

RoHS

Each
1+
$104.860
($115.35)
Min: 1 / Mult: 1
2 x Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 1 x Miniature Crocodile Clip
PMS 0.64 Series
2098497

RoHS

Each
1+
$125.600
($138.16)
5+
$123.450
($135.80)
10+
$118.820
($130.70)
Min: 1 / Mult: 1
8 x Test Leads, 2 x Clamp Type Test Probes, 2 x Crocodile Clips, 2 x Test Probes
PMS 4 SKS Series
1011422

RoHS

Each
1+
$64.950
($71.44)
Min: 1 / Mult: 1
2 x Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 2 x Miniature Crocodile Clips
PMS 2
8281920

RoHS

Each
1+
$119.960
($131.96)
5+
$118.920
($130.81)
25+
$117.150
($128.87)
Min: 1 / Mult: 1
2 x Silicone Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 2 x Crocodile Clips
PMS 2600 Series
4136135

RoHS

Each
1+
$350.000
($385.00)
Min: 1 / Mult: 1
-
-
3421648

RoHS

Each
1+
$227.510
($250.26)
Min: 1 / Mult: 1
-
-
1011429

RoHS

Each
1+
$69.250
($76.18)
Min: 1 / Mult: 1
2 x Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 2 x Crocodile Clips
PMS 4 Series
8281939

RoHS

Each
1+
$143.620
($157.98)
11+
$142.550
($156.80)
26+
$140.140
($154.15)
Min: 1 / Mult: 1
2 x Silicone Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 2 x Crocodile Clips
PMS 4 KFZ Series
8471851

RoHS

Each
1+
$385.000
($423.50)
Min: 1 / Mult: 1
-
-
3421636

RoHS

Each
1+
$99.570
($109.53)
Min: 1 / Mult: 1
-
-
2098496

RoHS

Each
1+
$349.470
($384.42)
Min: 1 / Mult: 1
Test Leads, Safety Clamp Probe, Molded Plug Adapter, Miniature Clamp Test Probe, Crocodile Clip
PMS SKS Elektroinstallation Series
2444080

RoHS

Each
1+
$61.300
($67.43)
5+
$52.530
($57.78)
Min: 1 / Mult: 1
2 Unfused Probe to 90Deg 4mm Plug, CAT III Probe Adaptors, 2 Push Fit Croc Clips
-
2526619

RoHS

Each
1+
$407.000
($447.70)
Min: 1 / Mult: 1
-
-
2526661

RoHS

Each
1+
$80.000
($88.00)
Min: 1 / Mult: 1
-
-
2783484

RoHS

Each
1+
$28.620
($31.48)
10+
$26.770
($29.45)
25+
$25.080
($27.59)
50+
$23.840
($26.22)
Min: 1 / Mult: 1
-
Test Leads
2688668

RoHS

Each
1+
$45.280
($49.81)
Min: 1 / Mult: 1
Leads, Allligator Clips, Banana Plug Tip, Plunger Mini-Hook & Probe Handles
-
2770405

RoHS

Each
1+
$143.590
($157.95)
Min: 1 / Mult: 1
-
-
2917807

RoHS

Each
1+
$74.030
($81.43)
Min: 1 / Mult: 1
5309A Test Probe Set, 6262 Slide-on Extended Tip Set, 6264 Alligator Adapter Set
-
2852075
PEAK ELECTRONIC DESIGN
Each
1+
$68.030
($74.83)
Min: 1 / Mult: 1
Surface Mount Tweezer Probes, Gold Plated Croc Clips
-
2581722

RoHS

Each
1+
$162.040
($178.24)
Min: 1 / Mult: 1
-
-
2729439

RoHS

1 Kit
1+
$58.650
($64.52)
10+
$54.230
($59.65)
25+
$52.720
($57.99)
50+
$51.770
($56.95)
Min: 1 / Mult: 1
-
-
101142901

RoHS

Each
1+
$46.970
($51.67)
Min: 1 / Mult: 1
2 x Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 2 x Crocodile Clips
PMS 4 Series
3643361

RoHS

1 Kit
1+
$54.710
($60.18)
Min: 1 / Mult: 1
2 Pcs of Test Leads, 2 Pcs of Crocodile Clips, 12 Pcs of Lead ends and Tips
Multicomp Pro Test Leads
3585804

RoHS

MUELLER ELECTRIC
1 Set
1+
$151.650
($166.82)
5+
$136.480
($150.13)
Min: 1 / Mult: 1
BU-26103 Probes w/Plug, BU-20431 Plunger Hooks, BU-126 Alligator Clips, BU-6162-N-39 Leads, Case
-
3585802

RoHS

MUELLER ELECTRIC
1 Set
1+
$58.900
($64.79)
5+
$48.470
($53.32)
Min: 1 / Mult: 1
BU-P5519A Premium Test Probes, BU-60PR2 Alligator Clips, BU-62 Red/Black PVC Insulators, Carry Case
-
1-25 of 183 items
of 8 page(s)

Popular Suppliers

NI
TEKTRONIX
FLUKE
KEYSIGHT TECHNOLOGIES
PICO TECHNOLOGY
HIRSCHMANN
Trade Account