Analog-to-Digital Converters - ADC:

2,321 Products Found
Find a huge range of Analog-to-Digital Converters - ADC at element14 Australia. We stock a large selection of Analog-to-Digital Converters - ADC, including new and most popular products from the world's top manufacturers including: Analog Devices, Microchip, Texas Instruments, Maxim Integrated / Analog Devices & Onsemi
View
Buyer
Engineer
Manufacturer
ADC Architecture
IC Output Type
Sensor Output Type
No. of Channels
Sensing Accuracy Range
Resolution (Bits)
Optocoupler Case Style
Accuracy
Measured Temperature Min
Sensing Temperature Min
Sampling Rate
Sensing Temperature Max
Measured Temperature Max
Sensor Case / Package
Input Channel Type
Supply Voltage Type
Sensor Case Style
Data Interface
Supply Voltage Min
ADC / DAC Case Style
Supply Voltage Max
IC Case / Package
No. of Pins
Resolution
IC Mounting
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2513543

RoHS

Each
1+
$65.390
($71.93)
10+
$53.000
($58.30)
30+
$49.380
($54.32)
120+
$46.140
($50.75)
270+
$44.770
($49.25)
Total:$65.39
Min: 1 / Mult: 1
SAR
-
-
-
-
-
12bit
-
-
-
-
100kSPS
1Channels
-
-
-
Differential
Dual (+/-)
-
Parallel, Serial
4.75V
WSOIC
5.25V
WSOIC
24Pins
-
Surface Mount
-
0°C
70°C
Single 12-Bit SAR ADCs
-
2513514

RoHS

Each
1+
$67.610
($74.37)
10+
$54.730
($60.20)
43+
$49.970
($54.97)
129+
$47.490
($52.24)
258+
$46.260
($50.89)
Total:$67.61
Min: 1 / Mult: 1
Pipelined
-
-
-
-
-
10bit
-
-
-
-
100kSPS
2Channels
-
-
-
Differential, Single Ended
Single
-
SPI
1.7V
TQFN
3.5V
TQFN-EP
48Pins
-
Surface Mount
-
-40°C
85°C
Dual 10-Bit Pipelined ADCs
-
2798793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$62.530
($68.78)
10+
$57.680
($63.45)
25+
$55.090
($60.60)
100+
$53.500
($58.85)
2500+
$53.230
($58.55)
Total:$62.53
Min: 1 / Mult: 1
SAR
-
-
-
-
-
18bit
-
-
-
-
500kSPS
1Channels
-
-
-
Pseudo Differential
Dual (+/-)
-
Microwire, QSPI, SPI
4.75V
TDFN-EP
5.25V
TDFN-EP
12Pins
-
Surface Mount
-
-40°C
85°C
Single 18-Bit SAR ADCs
-
2798789

RoHS

Each
1+
$15.800
($17.38)
10+
$12.190
($13.41)
50+
$10.750
($11.82)
100+
$10.290
($11.32)
250+
$9.820
($10.80)
More Pricing...
Total:$15.80
Min: 1 / Mult: 1
SAR
-
-
-
-
-
12bit
-
-
-
-
2MSPS
2Channels
-
-
-
Single Ended
Single
-
SPI
2.2V
µMAX
3.6V
µMAX-EP
10Pins
-
Surface Mount
-
-40°C
125°C
Dual 12-Bit SAR ADCs
AEC-Q100
2513589

RoHS

Each
1+
$64.690
($71.16)
14+
$51.260
($56.39)
28+
$49.100
($54.01)
112+
$45.850
($50.44)
252+
$44.460
($48.91)
Total:$64.69
Min: 1 / Mult: 1
Multi-Slope
-
-
-
-
-
15bit
-
-
-
-
16SPS
1Channels
-
-
-
Differential
Dual (+/-)
-
Parallel
4.5V
DIP
5.5V
DIP
28Pins
-
Through Hole
-
0°C
70°C
Single 15-Bit Multi-Slope ADCs
-
2513576

RoHS

Each
1+
$85.250
($93.78)
15+
$72.840
($80.12)
Total:$85.25
Min: 1 / Mult: 1
SAR
-
-
-
-
-
12bit
-
-
-
-
8kSPS
8Channels
-
-
-
Single Ended
Single
-
I2C
4.75V
DIP
5.25V
DIP
24Pins
-
Through Hole
-
0°C
70°C
Octal 12-Bit SAR ADCs
-
2513465

RoHS

Each
1+
$122.600
($134.86)
10+
$99.710
($109.68)
50+
$93.640
($103.00)
100+
$91.110
($100.22)
Total:$122.60
Min: 1 / Mult: 1
SAR
-
-
-
-
-
12bit
-
-
-
-
250kSPS
1Channels
-
-
-
Single Ended
Dual (+/-)
-
SPI
4.75V
DIP
5.25V
DIP
8Pins
-
Through Hole
-
0°C
70°C
Single 12-Bit SAR ADCs
-
2798793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$57.680
($63.45)
25+
$55.090
($60.60)
100+
$53.500
($58.85)
2500+
$53.230
($58.55)
Total:$576.80
Min: 10 / Mult: 1
SAR
-
-
-
-
-
18bit
-
-
-
-
500kSPS
1Channels
-
-
-
Pseudo Differential
Dual (+/-)
-
Microwire, QSPI, SPI
4.75V
TDFN-EP
5.25V
TDFN-EP
12Pins
-
Surface Mount
-
-40°C
85°C
Single 18-Bit SAR ADCs
-
2798785

RoHS

Each
1+
$39.090
($43.00)
10+
$36.050
($39.66)
60+
$34.430
($37.87)
120+
$30.790
($33.87)
300+
$29.860
($32.85)
More Pricing...
Total:$39.09
Min: 1 / Mult: 1
SAR
-
-
-
-
-
10bit
-
-
-
-
300kSPS
16Channels
-
-
-
Differential, Single Ended
Single
-
3 Wire, Microwire, QSPI, SPI
2.7V
TQFN
3.6V
TQFN-EP
28Pins
-
Surface Mount
-
-40°C
85°C
16 Channel 10-Bit SAR ADCs
-
4018882RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$12.500
($13.75)
25+
$10.950
($12.04)
100+
$9.200
($10.12)
250+
$8.370
($9.21)
500+
$8.210
($9.03)
Total:$125.00
Min: 10 / Mult: 1
Delta-Sigma
-
-
-
-
-
24bit
-
-
-
-
15SPS
4Channels
-
-
-
Differential, Single Ended
Single
-
I2C
2.7V
DFN
5.5V
DFN-EP
14Pins
-
Surface Mount
-
0°C
70°C
Quad 24-Bit Delta-Sigma ADCs
-
4016880

RoHS

Each
1+
$63.930
($70.32)
10+
$53.860
($59.25)
25+
$41.200
($45.32)
100+
$40.380
($44.42)
250+
$39.810
($43.79)
Total:$63.93
Min: 1 / Mult: 1
SAR
-
-
-
-
-
14bit
-
-
-
-
200kSPS
1Channels
-
-
-
Bipolar
Single
-
I2C
4.75V
NSOIC
5.25V
NSOIC
8Pins
-
Surface Mount
-
-40°C
85°C
Single 14-Bit SAR ADCs
-
4017057

RoHS

Each
1+
$79.320
($87.25)
10+
$68.180
($75.00)
25+
$57.030
($62.73)
100+
$55.900
($61.49)
250+
$54.790
($60.27)
Total:$79.32
Min: 1 / Mult: 1
Pipelined
-
-
-
-
-
12bit
-
-
-
-
80MSPS
1Channels
-
-
-
Differential, Single Ended
Single
-
Parallel
2.7V
TSSOP
3.6V
TSSOP
28Pins
-
Surface Mount
-
-40°C
85°C
Single 12-Bit Pipelined ADCs
-
4017013

RoHS

Each
1+
$5,513.080
($6,064.39)
10+
$5,402.830
($5,943.11)
Total:$5,513.08
Min: 1 / Mult: 1
Pipelined
-
-
-
-
-
12bit
-
-
-
-
10.25GSPS
1Channels
-
-
-
Differential, Single Ended
Dual (+/-)
-
SPI
975mV
BGA-ED
3.075V
BGA-ED
192Pins
-
Surface Mount
-
-20°C
115°C
Single 12-Bit Pipelined ADCs
-
4016894

RoHS

Each
1+
$57.760
($63.54)
10+
$42.430
($46.67)
27+
$38.380
($42.22)
108+
$37.620
($41.38)
270+
$36.870
($40.56)
Total:$57.76
Min: 1 / Mult: 1
SAR
-
-
-
-
-
14bit
-
-
-
-
400kSPS
1Channels
-
-
-
Single Ended
Single
-
Parallel
4.75V
SOIC
5.25V
WSOIC
28Pins
-
Surface Mount
-
-40°C
85°C
Single 14-Bit SAR ADCs
-
4017119

RoHS

Each
1+
$64.570
($71.03)
10+
$54.310
($59.74)
25+
$44.030
($48.43)
100+
$43.150
($47.46)
250+
$42.300
($46.53)
Total:$64.57
Min: 1 / Mult: 1
Pipelined
-
-
-
-
-
8bit
-
-
-
-
100kSPS
4Channels
-
-
-
Differential, Pseudo Differential, Single Ended
Single
-
LVDS, Serial
1.7V
LFCSP
1.9V
LFCSP
48Pins
-
Surface Mount
-
-40°C
85°C
Quad 8-Bit Pipelined ADCs
-
4017387

RoHS

Each
1+
$380.910
($419.00)
52+
$369.420
($406.36)
Total:$380.91
Min: 1 / Mult: 1
Pipelined
-
-
-
-
-
16bit
-
-
-
-
210MSPS
1Channels
-
-
-
Differential, Single Ended
Single
-
3 Wire, SPI
2.375V
QFN
2.625V
QFN-EP
48Pins
-
Surface Mount
-
-40°C
85°C
Single 16-Bit Pipelined ADCs
-
4216223

RoHS

Each
1+
$71.540
($78.69)
10+
$60.300
($66.33)
25+
$49.050
($53.96)
100+
$48.080
($52.89)
250+
$47.100
($51.81)
Total:$71.54
Min: 1 / Mult: 1
SAR
-
-
-
-
-
14bit
-
-
-
-
4MSPS
4Channels
-
-
-
Single Ended
Single
-
1 Wire, 2 Wire, 4 Wire, QSPI, SPI
3V
LFCSP-EP
3.6V
LFCSP-EP
24Pins
-
Surface Mount
-
-40°C
125°C
Quad 14-Bit SAR ADCs
-
4017029

RoHS

Each
1+
$52.960
($58.26)
10+
$38.640
($42.50)
47+
$34.190
($37.61)
141+
$33.510
($36.86)
282+
$32.820
($36.10)
Total:$52.96
Min: 1 / Mult: 1
Pipelined
-
-
-
-
-
12bit
-
-
-
-
1.5MSPS
1Channels
-
-
-
Differential, Single Ended
Single
-
Parallel
2.7V
SSOP
5.25V
SSOP
28Pins
-
Surface Mount
-
-40°C
85°C
Single 12-Bit Pipelined ADCs
-
4017154

RoHS

Each
1+
$131.310
($144.44)
10+
$106.270
($116.90)
25+
$104.150
($114.56)
100+
$102.110
($112.32)
Total:$131.31
Min: 1 / Mult: 1
Pipelined
-
-
-
-
-
12bit
-
-
-
-
250kSPS
1Channels
-
-
-
Differential
Single
-
SPI
1.7V
LFCSP
1.9V
LFCSP-WQ-EP
32Pins
-
Surface Mount
-
-40°C
85°C
Single 12-Bit Pipelined ADCs
-
4018766

RoHS

Each
1+
$107.500
($118.25)
10+
$81.750
($89.92)
37+
$81.720
($89.89)
111+
$80.090
($88.10)
Total:$107.50
Min: 1 / Mult: 1
SAR
-
-
-
-
-
20bit
-
-
-
-
1MSPS
1Channels
-
-
-
Differential
Single
-
SPI
2.375V
MSOP
2.625V
MSOP
16Pins
-
Surface Mount
-
0°C
70°C
Single 20-Bit SAR ADCs
-
4017324

RoHS

Each
1+
$28.170
($30.99)
10+
$19.700
($21.67)
47+
$16.240
($17.86)
141+
$14.980
($16.48)
282+
$14.950
($16.44)
More Pricing...
Total:$28.17
Min: 1 / Mult: 1
SAR
-
-
-
-
-
12bit
-
-
-
-
100kSPS
8Channels
-
-
-
Differential, Pseudo Differential, Single Ended
Single
-
Microwire, SPI
4.75V
SSOP
5.25V
SSOP-EP
28Pins
-
Surface Mount
-
0°C
70°C
Octal 12-Bit SAR ADCs
-
4016535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.400
($10.34)
10+
$6.120
($6.73)
25+
$5.260
($5.79)
100+
$4.310
($4.74)
250+
$3.830
($4.21)
More Pricing...
Total:$9.40
Min: 1 / Mult: 1
SAR
-
-
-
-
-
8bit
-
-
-
-
1MSPS
1Channels
-
-
-
Single Ended
Single
-
Microwire, QSPI, SPI
2.7V
SOT-23
5.25V
SOT-23
6Pins
-
Surface Mount
-
-40°C
85°C
Single 8-Bit SAR ADCs
-
4016535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$4.310
($4.74)
250+
$3.830
($4.21)
500+
$3.760
($4.14)
Total:$431.00
Min: 100 / Mult: 1
SAR
-
-
-
-
-
8bit
-
-
-
-
1MSPS
1Channels
-
-
-
Single Ended
Single
-
Microwire, QSPI, SPI
2.7V
SOT-23
5.25V
SOT-23
6Pins
-
Surface Mount
-
-40°C
85°C
Single 8-Bit SAR ADCs
-
4018663

RoHS

Each
1+
$76.950
($84.64)
10+
$68.590
($75.45)
73+
$64.410
($70.85)
146+
$60.860
($66.95)
Total:$76.95
Min: 1 / Mult: 1
Pipelined
-
-
-
-
-
14bit
-
-
-
-
40MSPS
1Channels
-
-
-
Differential, Single Ended
Single
-
-
2.7V
QFN
3.4V
QFN-EP
32Pins
-
Surface Mount
-
-40°C
85°C
Single 14-Bit Pipelined ADCs
-
4018777

RoHS

Each
1+
$83.280
($91.61)
10+
$62.470
($68.72)
73+
$60.140
($66.15)
146+
$59.930
($65.92)
292+
$59.830
($65.81)
Total:$83.28
Min: 1 / Mult: 1
SAR
-
-
-
-
-
16bit
-
-
-
-
10MSPS
1Channels
-
-
-
Differential
Single
-
LVDS, Serial
4.75V
QFN-EP
5.25V
QFN-EP
32Pins
-
Surface Mount
-
-40°C
85°C
Single 16-Bit SAR ADCs
-
1-25 of 2321 items
of 93 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account