You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Z8F6423FT020SG - 

8 Bit MCU, Z8 Family Z8F6 Series Microcontrollers, 20 MHz, 64 KB, 4 KB, 80 Pins, QFP

Z8F6423FT020SG - 8 Bit MCU, Z8 Family Z8F6 Series Microcontrollers, 20 MHz, 64 KB, 4 KB, 80 Pins, QFP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZILOG ZILOG
Manufacturer Part No:
Z8F6423FT020SG
Order Code:
7805624
Product Range
Z8 Family Z8F6 Series Microcontrollers
Technical Datasheet:
Z8F6423FT020SG   Datasheet
See all Technical Docs

Product Overview

The Z8F6423FT020SG is a Z8 Encore XP high-performance 8-bit Microcontroller based upon the eZ8 CPU. The Z8 Encore XP F64xx series adds flash memory to extensive line of 8-bit microcontrollers. The flash in-circuit programming capability allows for faster development time and program changes in the field. The new eZ8 CPU is upward-compatible with existing Z8 instructions. The rich-peripheral set of the Z8 Encore XP F64xx series makes it suitable for a variety of applications.
  • 20MHz eZ8 CPU
  • Up to 64kB flash with in-circuit programming capability
  • 12-channel 10-bit ADC
  • Two full-duplex 9-bit UARTs with bus transceiver driver enable control
  • Inter-integrated circuit (I²C)
  • Serial peripheral interface (SPI)
  • Two infrared data association (IrDA)-compliant infrared encoder/decoders
  • Up to four 16-bit timers with capture, compare and PWM capability
  • Watchdog timer (WDT) with internal RC oscillator
  • 3-channel DMA Controller
  • Up to 60 input/output (I/O) pins
  • 24 Interrupts with configurable priority
  • On-chip debugger
  • Voltage brown-out (VBO) protection
  • Power-on reset (POR)

Applications

Motor Drive & Control, Security, Consumer Electronics, Sensing & Instrumentation

Product Information

:
Z8 Family Z8F6 Series Microcontrollers
:
20MHz
:
64KB
:
4KB
:
80Pins
:
QFP
:
60I/O's
:
I2C, SPI, UART
:
3V
:
3.6V
:
Z8
:
Z8F6
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

66 will be available for delivery on 30/12/19

More stock available week commencing 2/03/20

$13.20 ( $14.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.20 ($14.52)