You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Z84C0010PEG

CPU, Z80 Series, NMOS / CMOS, 10 MHz, 5 V, DIP-40

ZILOG Z84C0010PEG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZILOG ZILOG
Manufacturer Part No:
Z84C0010PEG
Order Code:
1081891
Product Range
Z80 Family Z84 Series Microprocessors
Technical Datasheet:
Z84C0010PEG   Datasheet
See all Technical Docs

Product Range Selector (Z80 Family Z84 Series Microprocessors)

See all from this product range

Product Overview

The Z84C0010PEG is a CMOS microprocessor for high performance and low power designs in 40 pin DIP package. It is a fourth generation enhanced microprocessor with exceptional computational power. It offers higher system throughput and more efficient memory utilization than second and third generation microprocessors. The internal register contains 208bits of read/write memory that are accessible to programmer. It also contains stack pointer, program counter, two index registers, refresh register (counter) and interrupt register. The CPU is easy to incorporate into a system since it requires only single 5V power supply. All output signals are fully decoded and timed to control standard memory and peripheral circuits.
  • Extensive instruction set, contains 158 instructions including 8080A instructions set as a subset
  • DC to 10MHz CPU speed
  • Linked by vectored interrupt system
  • On-chip dynamic memory refresh counter
  • External memory of 64KB
  • Duplicate set of both general purpose and flag registers
  • Two 16bit index registers

Applications

Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Z80 Family Z84 Series Microprocessors

:
8bit

:
64KB

:
40Pins

:
DIP

:
4.8V

:
5V

:
-40°C

:
100°C

:
10MHz

:
Parallel

:
Z80

:
Z84

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

$6.76 ( $7.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.76 ($7.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.08 ($6.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $5.75 ($6.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.24 ($5.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --