You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GS101201 - 

Speed Sensor, Geartooth, GS1012 Series, 5 to 24 Vdc, 6 mA, 5 µs, Connector

GS101201 - Speed Sensor, Geartooth, GS1012 Series, 5 to 24 Vdc, 6 mA, 5 µs, Connector
GS101201 - Speed Sensor, Geartooth, GS1012 Series, 5 to 24 Vdc, 6 mA, 5 µs, Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GS101201
Order Code:
2292987
Product Range
GS101201
Technical Datasheet:
GS101201   Datasheet
See all Technical Docs

Product Overview

The GS101201 is a Gear Tooth Speed Sensor, hall-effect device designed for use in applications where ferrous edge detection/near zero speed sensing is needed. They provide a sinking current output. From near zero speed up to 15kHz sensing capability. Compatible with unregulated power supply. Immune to rotational alignment. Plastic flange mount housing.
  • Sinusoidal vibration
  • Glass reinforced thermoplastic housing
  • -40 to 125°C Operating temperature
  • IP67 Protection rating

Applications

Sensing & Instrumentation

Product Information

:
Sink
:
5V
:
24V
:
-
:
20mA
:
400mV
:
GS101201
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

75 total stock globally

75 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

25 will be available for delivery on 17/10/19

More stock available week commencing 18/11/19

$36.78 ( $40.46 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $36.78 ($40.46)
  ( )
5+ $35.77 ($39.35)
  ( )
10+ $33.19 ($36.51)