You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RT0603BRD0726K1L

SMD Chip Resistor, 26.1 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision

YAGEO RT0603BRD0726K1L
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RT0603BRD0726K1L
Order Code:
3496616
Product Range
RT Series
Technical Datasheet:
RT0603BRD0726K1L   Datasheet
See all Technical Docs

Product Range Selector (RT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
26.1kohm

:
± 0.1%

:
100mW

:
0603 [1608 Metric]

:
Thin Film

:
Precision

:
RT Series

:
± 25ppm/°C

:
75V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Yageo RT series resistors are high precision, high stability thin film chip resistors with lead free terminations made by thin film process. The resistance range includes E24 and E96 decade values from 1ohm to 1.5Mohm. These resistors are constructed out of a high grade ceramic body.
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 case sizes available
  • Small chip sizes save PCB space
  • Rated voltage range of 25V to 200V
  • Maximum power rating of 750mW
  • ±5ppm/°C, ±10ppm/°C, ±15ppm/°C, ±25ppm/°C and ±50ppm/°C TCR values available
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • Available in -55°C to 125°C and -55°C to 155°C temperature ranges

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 8/08/22

Notify me when back in stock

$0.475 ( $0.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.475 ($0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.155 ($0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.109 ($0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.081 ($0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.077 ($0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ $0.074 ($0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ $0.071 ($0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100000+ $0.07 ($0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --